BMA020 DAUGHTERCARD FOR DEV KIT - BMA020-SHUTL - Programmers, Development Systems
| Digi-Key Part Number | 828-1008-ND |
1 |
72.80000 |
Extended Price
72.80 |
| Manufacturer Part Number | BMA020-SHUTL | |||
| Description | BMA020 DAUGHTERCARD FOR DEV KIT | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BMA020-SHUTL |
| Vendor | Bosch Sensortec |
| Category | Programmers, Development Systems |
| Sensor Type | Accelerometer, 3 Axis |
| Sensing Range | ±2g, 4g, 8g |
| Sensitivity | 64, 128, 256 LSB/g |
| Interface | I²C, SPI |
| Voltage - Supply | 2 V ~ 3.6 V |
| Supplied Contents | Daughter Board |
| Utilized IC / Part | BMA020 |
| Embedded | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BMA020 SHUTL BMA020SHUTL 828 1008 ND 8281008ND 828-1008 |
BMA020-SHUTL Specification Sheet
BMA020 DAUGHTERCARD FOR DEV KIT - BMA020-SHUTL (828-1008-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BMA150 DAUGHTERCARD FOR DEV KIT - BMA150-SHUTL
Order 'bma150 daughtercard for dev kit - BMA150-SHUTL' online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1009-ND.
BMA140 DAUGHTERCARD FOR DEV KIT - BMA140-SHUTL
Order 'bma140 daughtercard for dev kit - BMA140-SHUTL' online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1010-ND.
BMA145 DAUGHTERCARD FOR DEV KIT - BMA145-SHUTL
Order 'bma145 daughtercard for dev kit - BMA145-SHUTL' online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1011-ND.
BMP085 DAUGHTERCARD FOR DEV KIT - BMP085-SHUTL
Order 'bmp085 daughtercard for dev kit - BMP085-SHUTL' online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1012-ND.
BMA020 DAUGHTERCARD FOR DEV KIT - BMA020-SHUTL
Order 'bma020 daughtercard for dev kit - BMA020-SHUTL' online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1008-ND.
BMA020 TRIBOX DEMO BOARD W/USB - BMA020-TRIBOX
Order 'bma020 tribox demo board w/usb - BMA020-TRIBOX' online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1014-ND.
DEV KIT FOR AVR/AVR32 - ATSTK600
Order 'dev kit for avr/avr32 - ATSTK600' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATSTK600-ND.
RCM4300 DEV KIT UNIVERSAL - 101-1177
Order 'rcm4300 dev kit universal - 101-1177' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1134-ND.
RCM3900 DEV KIT UNIVERSAL - 101-1226
Order 'rcm3900 dev kit universal - 101-1226' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1137-ND.
KIT DEV EZ80F91 WIRELESS ZDOTS - EZ80F91WF01ZCOG
Order 'kit dev ez80f91 wireless zdots - EZ80F91WF01ZCOG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4715-ND.
DEV KIT FOR Z8 ENCORE 4K TO 8K - Z8F08200100KIT
Order 'dev kit for z8 encore 4k to 8k - Z8F08200100KIT' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3183-ND.
DEV KIT FOR Z8 ENCORE 16K TO 64K - Z8F64200100KIT
Order 'dev kit for z8 encore 16k to 64k - Z8F64200100KIT' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3249-ND.
DEV KIT FOR Z16F ZNEO - Z16F2800100ZCOG
Order 'dev kit for z16f zneo - Z16F2800100ZCOG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4537-ND.
DEV KIT FOR Z8 ENCORE 8K/4K - Z8F08200100KITG
Order 'dev kit for z8 encore 8k/4k - Z8F08200100KITG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4630-ND.
GRAPHICS DEV KIT W/O DISPLAY - GUD-ND
Order 'graphics dev kit w/o display - GUD-ND' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1015-ND.
Send this link via E-Mail
Help With This Screen
