Tin Rectangular - Contact Connector JST Sales America Inc - SWPJR-21T-M0.5A
CONTACT RCPT 22-18AWG THIN WIRE - SWPJR-21T-M0.5A - Connectors
| Digi-Key Part Number | 455-2452-2-ND |
4500 9000 13500 |
.03179 .02873 .02547 |
Extended Price
143.06 258.57 343.85 |
| Manufacturer Part Number | SWPJR-21T-M0.5A | |||
| Description | CONTACT RCPT 22-18AWG THIN WIRE | |||
| Quantity Available | 9000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SWPJR-21T-M0.5A |
| Vendor | JST Sales America Inc |
| Category | Connectors |
| Pin or Socket | Socket |
| Contact Finish | Tin |
| Wire Gauge | 18-22 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SWPJR 21T M0 5A SWPJR21TM05A 455 2452 2 ND 45524522ND 455-2452-2 |
SWPJR-21T-M0.5A Specification Sheet
CONTACT RCPT 22-18AWG THIN WIRE - SWPJR-21T-M0.5A (455-2452-2-ND) - Connectors
Related parts Tin Rectangular - Contact Connector JST Sales America Inc - SWPJR-21T-M0.5ATin Rectangular - Contact Connector JST Sales America Inc (VA) - SWPJR-21T-M0.5A
Order 'contact rcpt 22-18awg thin wire - SWPJR-21T-M0.5A' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2452-1-ND.
Tin Rectangular - Contact Connector JST Sales America Inc - SWPJR-21T-M0.5A
Order 'contact rcpt 22-18awg thin wire - SWPJR-21T-M0.5A' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2452-2-ND.
Tin Rectangular - Contact Connector JST Sales America Inc (VA) - SWPJR-21T-M0.5
Order 'contact rcpt 22-18awg std wire - SWPJR-21T-M0.5' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2451-1-ND.
Tin Rectangular - Contact Connector JST Sales America Inc - SWPJR-21T-M0.5
Order 'contact rcpt 22-18awg std wire - SWPJR-21T-M0.5' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2451-2-ND.
Tin Rectangular - Contact Connector JST Sales America Inc (VA) - SWPJT-21T-P0.5A
Order 'contact tab 22-18awg thin wire - SWPJT-21T-P0.5A' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2454-1-ND.
Tin Rectangular - Contact Connector JST Sales America Inc - SWPJT-21T-P0.5A
Order 'contact tab 22-18awg thin wire - SWPJT-21T-P0.5A' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2454-2-ND.
Tin Rectangular - Contact Connector JST Sales America Inc (VA) - SWPJT-21T-P0.5
Order 'contact tab 22-18awg std wire - SWPJT-21T-P0.5' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2453-1-ND.
Tin Rectangular - Contact Connector JST Sales America Inc - SWPJT-21T-P0.5
Order 'contact tab 22-18awg std wire - SWPJT-21T-P0.5' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2453-2-ND.
JST Sales America Inc Crimper Tool Hand Crimper Rectangular Contacts, 18-22 AWG WC-WPJ(A)
Order 'tool crimp for thin wire dia - WC-WPJ(A)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2466-ND.
JST Sales America Inc Crimper Tool Hand Crimper Rectangular Contacts, 16-22 AWG WC-592
Order 'hand tool crimp 16-22 awg vl - WC-592' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2369-ND.
JST Sales America Inc Crimper Tool Hand Crimper Rectangular Contacts, 18-22 AWG WC-WPJM
Order 'tool crimp for standard wire dia - WC-WPJM' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2465-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 102099-5
Order 'conn rcpt 22-18awg crimp tin - 102099-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102099-5-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 102104-3
Order 'conn rcpt 22-18awg crimp tin - 102104-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102104-3-ND.
JST Sales America Inc Crimper Tool Hand Crimper Rectangular Contacts, 18-22 AWG WC-160
Order 'tool hand crimp vh/nv 18-22awg - WC-160' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1134-ND.
Tin Rectangular - Contact Connector Tyco Electronics - 171602-2
Order 'term rcpt 22-18awg crimp snap-in - 171602-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171602-2-ND.
Options for Tin Rectangular - Contact Connector JST Sales America Inc - SWPJR-21T-M0.5A
Send this link via E-Mail
Help With This Screen
