CONTACT RCPT 22-18AWG THIN WIRE - SWPJR-21T-M0.5A - Connectors
| Digi-Key Part Number | 455-2452-1-ND |
1 10 100 500 |
.06000 .05700 .04790 .03830 |
Extended Price
0.06 0.57 4.79 19.15 |
| Manufacturer Part Number | SWPJR-21T-M0.5A | |||
| Description | CONTACT RCPT 22-18AWG THIN WIRE | |||
| Quantity Available | 13359 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SWPJR-21T-M0.5A |
| Vendor | JST Sales America Inc (VA) |
| Category | Connectors |
| Pin or Socket | Socket |
| Contact Finish | Tin |
| Wire Gauge | 18-22 AWG |
| Contact Termination | Crimp |
| Packaging | Cut Tape (CT) |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SWPJR 21T M0 5A SWPJR21TM05A 455 2452 1 ND 45524521ND 455-2452-1 |
SWPJR-21T-M0.5A Specification Sheet
CONTACT RCPT 22-18AWG THIN WIRE - SWPJR-21T-M0.5A (455-2452-1-ND) - Connectors
Related parts Connectors :CONTACT RCPT 22-18AWG THIN WIRE - SWPJR-21T-M0.5A
Order 'contact rcpt 22-18awg thin wire - SWPJR-21T-M0.5A' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2452-1-ND.
CONTACT RCPT 22-18AWG THIN WIRE - SWPJR-21T-M0.5A
Order 'contact rcpt 22-18awg thin wire - SWPJR-21T-M0.5A' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2452-2-ND.
CONTACT RCPT 22-18AWG STD WIRE - SWPJR-21T-M0.5
Order 'contact rcpt 22-18awg std wire - SWPJR-21T-M0.5' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2451-1-ND.
CONTACT RCPT 22-18AWG STD WIRE - SWPJR-21T-M0.5
Order 'contact rcpt 22-18awg std wire - SWPJR-21T-M0.5' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2451-2-ND.
CONTACT TAB 22-18AWG THIN WIRE - SWPJT-21T-P0.5A
Order 'contact tab 22-18awg thin wire - SWPJT-21T-P0.5A' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2454-1-ND.
CONTACT TAB 22-18AWG THIN WIRE - SWPJT-21T-P0.5A
Order 'contact tab 22-18awg thin wire - SWPJT-21T-P0.5A' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2454-2-ND.
CONTACT TAB 22-18AWG STD WIRE - SWPJT-21T-P0.5
Order 'contact tab 22-18awg std wire - SWPJT-21T-P0.5' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2453-1-ND.
CONTACT TAB 22-18AWG STD WIRE - SWPJT-21T-P0.5
Order 'contact tab 22-18awg std wire - SWPJT-21T-P0.5' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2453-2-ND.
CONN RCPT 22-18AWG CRIMP TIN - 102099-5
Order 'conn rcpt 22-18awg crimp tin - 102099-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102099-5-ND.
CONN RCPT 22-18AWG CRIMP TIN - 102104-3
Order 'conn rcpt 22-18awg crimp tin - 102104-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102104-3-ND.
TERM RCPT 22-18AWG CRIMP SNAP-IN - 171602-2
Order 'term rcpt 22-18awg crimp snap-in - 171602-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171602-2-ND.
TOOL CRIMP FOR THIN WIRE DIA - WC-WPJ(A)
Order 'tool crimp for thin wire dia - WC-WPJ(A)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2466-ND.
CONN RCPT 22-18AWG .250 TAB TIN - 175020-1
Order 'conn rcpt 22-18awg .250 tab tin - 175020-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175020-1-ND.
TERM RCPT 22-18AWG .250 CRIMP - 170187-2
Order 'term rcpt 22-18awg .250 crimp - 170187-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170187-2-ND.
TERM RCPT 22-18AWG CRIMP .250 - 170327-1
Order 'term rcpt 22-18awg crimp .250 - 170327-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170327-1-ND.
Send this link via E-Mail
Help With This Screen
