CONTACT RCPT 22-18AWG STD WIRE - SWPJR-21T-M0.5 - Connectors
| Digi-Key Part Number | 455-2451-2-ND |
4500 9000 13500 |
.03196 .02888 .02560 |
Extended Price
143.82 259.92 345.60 |
| Manufacturer Part Number | SWPJR-21T-M0.5 | |||
| Description | CONTACT RCPT 22-18AWG STD WIRE | |||
| Quantity Available | 22500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SWPJR-21T-M0.5 |
| Vendor | JST Sales America Inc |
| Category | Connectors |
| Pin or Socket | Socket |
| Contact Finish | Tin |
| Wire Gauge | 18-22 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SWPJR 21T M0 5 SWPJR21TM05 455 2451 2 ND 45524512ND 455-2451-2 |
SWPJR-21T-M0.5 Specification Sheet
CONTACT RCPT 22-18AWG STD WIRE - SWPJR-21T-M0.5 (455-2451-2-ND) - Connectors
Related parts Connectors :CONTACT RCPT 22-18AWG STD WIRE - SWPJR-21T-M0.5
Order 'contact rcpt 22-18awg std wire - SWPJR-21T-M0.5' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2451-1-ND.
CONTACT RCPT 22-18AWG STD WIRE - SWPJR-21T-M0.5
Order 'contact rcpt 22-18awg std wire - SWPJR-21T-M0.5' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2451-2-ND.
CONTACT RCPT 22-18AWG THIN WIRE - SWPJR-21T-M0.5A
Order 'contact rcpt 22-18awg thin wire - SWPJR-21T-M0.5A' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2452-1-ND.
CONTACT RCPT 22-18AWG THIN WIRE - SWPJR-21T-M0.5A
Order 'contact rcpt 22-18awg thin wire - SWPJR-21T-M0.5A' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2452-2-ND.
CONTACT TAB 22-18AWG STD WIRE - SWPJT-21T-P0.5
Order 'contact tab 22-18awg std wire - SWPJT-21T-P0.5' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2453-1-ND.
CONTACT TAB 22-18AWG STD WIRE - SWPJT-21T-P0.5
Order 'contact tab 22-18awg std wire - SWPJT-21T-P0.5' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2453-2-ND.
CONTACT TAB 22-18AWG THIN WIRE - SWPJT-21T-P0.5A
Order 'contact tab 22-18awg thin wire - SWPJT-21T-P0.5A' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2454-1-ND.
CONTACT TAB 22-18AWG THIN WIRE - SWPJT-21T-P0.5A
Order 'contact tab 22-18awg thin wire - SWPJT-21T-P0.5A' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2454-2-ND.
CONN TERM RCPT 22-26AWG JWPF 2MM - SWPR-001T-P025
Order 'conn term rcpt 22-26awg jwpf 2mm - SWPR-001T-P025' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1321-1-ND.
CONN TERM RCPT 22-26AWG JWPF 2MM - SWPR-001T-P025
Order 'conn term rcpt 22-26awg jwpf 2mm - SWPR-001T-P025' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1321-2-ND.
CONN CONTACT XA 28-22 AWG - SXA-001T-P0.6
Order 'conn contact xa 28-22 awg - SXA-001T-P0.6' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1904-1-ND.
CONN CONTACT XA 28-22 AWG - SXA-001T-P0.6
Order 'conn contact xa 28-22 awg - SXA-001T-P0.6' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1904-2-ND.
BULLET TERMINAL 22-18AWG TIN - SGM-21T-5
Order 'bullet terminal 22-18awg tin - SGM-21T-5' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number SGM-21T-5-ND.
CONTACT RECEPT 26-22 AWG RA - RA-SC1290
Order 'contact recept 26-22 awg ra - RA-SC1290' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number RA-SC1290TR-ND.
CONN CONTACT XA 28-22 AWG - SXA-001GW-P0.6
Order 'conn contact xa 28-22 awg - SXA-001GW-P0.6' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number SXA-001GW-P0.6-ND.
Send this link via E-Mail
Help With This Screen
