Panel Mount; Through Hole, Right Angle Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Connector Corporation DVI-I, Dual Link 74320-9010
CONN RCPT R/A ANALOG DGTL DVI - 74320-9010 - Connectors, Interconnects
| Digi-Key Part Number | WM6096-ND |
1 25 50 100 500 1000 |
5.25000 4.81320 4.37560 3.93800 3.50040 2.90533 |
Extended Price
5.25 120.33 218.78 393.80 1750.20 2905.33 |
| Manufacturer Part Number | 74320-9010 | |||
| Description | CONN RCPT R/A ANALOG DGTL DVI | |||
| Quantity Available | 236 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74320-9010 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Number of Contacts | 24 |
| Gender | Receptacle |
| Connector Type | DVI-I, Dual Link |
| Mounting Type | Panel Mount; Through Hole, Right Angle |
| Features | Board Lock, Flange |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74320 9010 743209010 WM6096 ND WM6096ND WM6096 |
74320-9010 Specification Sheet
CONN RCPT R/A ANALOG DGTL DVI - 74320-9010 (WM6096-ND) - Connectors, Interconnects
Related parts Panel Mount; Through Hole, Right Angle Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Connector Corporation DVI-I, Dual Link 74320-9010Panel Mount; Through Hole, Right Angle Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Connector Corporation DVI-I, Dual Link 74320-9010
Order 'conn rcpt r/a analog dgtl dvi - 74320-9010' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM6096-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Connector Corporation DVI-D, Dual Link 74320-4000
Order 'conn rcpt rt/ang analog dgtl dvi - 74320-4000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5718-ND.
Usb, Ieee-1394 (firewire), Dvi, Hdmi Connector Molex Connector Corporation DVI-D, Dual Link Board Lock, Flange 74320-9004
Order 'conn rcpt r/a analog dgtl dvi - 74320-9004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM6095-ND.
Panel Mount; Through Hole, Right Angle Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Connector Corporation DVI-I, Dual Link 74320-9014
Order 'conn rcpt r/a analog dgtl dvi - 74320-9014' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM6097-ND.
Panel Mount; Through Hole Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Connector Corporation DVI-I, Dual Link 74320-3000
Order 'conn rcpt vert analog dgtl dvi - 74320-3000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5714-ND.
Panel Mount; Through Hole Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Connector Corporation DVI-I, Dual Link 74320-3004
Order 'conn rcpt vert analog dgtl dvi - 74320-3004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5715-ND.
Panel Mount; Through Hole Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Connector Corporation DVI-D, Dual Link 74320-5000
Order 'conn rcpt vert analog dgtl dvi - 74320-5000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5716-ND.
Usb, Ieee-1394 (firewire), Dvi, Hdmi Connector Molex Connector Corporation DVI-D, Dual Link Shielded 74320-5004
Order 'conn rcpt vert analog dgtl dvi - 74320-5004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5717-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Connector Corporation DVI-I, Dual Link 74320-1004
Order 'conn recept analog digital dvi - 74320-1004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5600-ND.
Usb, Ieee-1394 (firewire), Dvi, Hdmi Connector Molex Connector Corporation DVI-I, Dual Link Shielded 74320-1000
Order 'conn rcpt 24pos rt angle analog - 74320-1000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 74320-1000-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Connector Corporation DVI-D, Dual Link 74320-4004
Order 'conn recept rt ang digital dvi - 74320-4004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5601-ND.
Panel Mount, Wire Leads Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Connector Corporation USB - A 84729-0001
Order 'conn rcpt usb a pnl mnt w/leads - 84729-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17519-ND.
Through Hole, Right Angle, Vertical Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Connector Corporation USB - A 67329-8000
Order 'conn rcpt usb 4pos upright pcb - 67329-8000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17136-ND.
Usb, Ieee-1394 (firewire), Dvi, Hdmi Connector Molex Connector Corporation (VA) HDMI Shielded 500254-1927
Order 'conn rcpt 19pos hdmi rt ang smd - 500254-1927' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM19084CT-ND.
Surface Mount, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Connector Corporation HDMI 500254-1927
Order 'conn rcpt 19pos hdmi rt ang smd - 500254-1927' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19084TR-ND.
Options for Panel Mount; Through Hole, Right Angle Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Connector Corporation DVI-I, Dual Link 74320-9010
Send this link via E-Mail
Help With This Screen
