IC LATCH BIPOLAR 3V SOT-23W - A1220ELHLT-T - Sensors, Transducers
| Digi-Key Part Number | 620-1277-6-ND |
1 25 100 250 500 1000 2000 |
1.16000 1.02320 .89900 .80600 .74400 .58900 .54250 |
Extended Price
1.16 25.58 89.90 201.50 372.00 589.00 1085.00 |
| Manufacturer Part Number | A1220ELHLT-T | |||
| Description | IC LATCH BIPOLAR 3V SOT-23W | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1220ELHLT-T |
| Vendor | Allegro Microsystems Inc (VA) |
| Category | Sensors, Transducers |
| Features | Regulated Voltage |
| Package / Case | SOT23W |
| Current - Output (Max) | 25mA |
| Sensing Range | 40G Trip, 40G Release |
| Operating Temperature | -40°C ~ 85°C |
| Output Type | Digital, Differential |
| Type | Digital Latch |
| Voltage - Supply | 3 V ~ 24 V |
| Current - Supply | 4mA |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1220ELHLT T A1220ELHLTT 620 1277 6 ND 62012776ND 620-1277-6 |
A1220ELHLT-T Specification Sheet
IC LATCH BIPOLAR 3V SOT-23W - A1220ELHLT-T (620-1277-6-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC LATCH BIPOLAR 3V SOT-23W - A1220ELHLT-T
Order 'ic latch bipolar 3v sot-23w - A1220ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1277-1-ND.
IC LATCH BIPOLAR 3V SOT-23W - A1220ELHLT-T
Order 'ic latch bipolar 3v sot-23w - A1220ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1277-2-ND.
IC LATCH BIPOLAR 3V SOT-23W - A1220ELHLT-T
Order 'ic latch bipolar 3v sot-23w - A1220ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1277-6-ND.
IC LATCH BIPOLAR 3V SOT-23W - A1220LLHLT-T
Order 'ic latch bipolar 3v sot-23w - A1220LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1278-1-ND.
IC LATCH BIPOLAR 3V SOT-23W - A1220LLHLT-T
Order 'ic latch bipolar 3v sot-23w - A1220LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1278-2-ND.
IC LATCH BIPOLAR 3V SOT-23W - A1220LLHLT-T
Order 'ic latch bipolar 3v sot-23w - A1220LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1278-6-ND.
IC LATCH BIPOLAR 3V SOT-23W - A1221ELHLT-T
Order 'ic latch bipolar 3v sot-23w - A1221ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1279-1-ND.
IC LATCH BIPOLAR 3V SOT-23W - A1221ELHLT-T
Order 'ic latch bipolar 3v sot-23w - A1221ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1279-2-ND.
IC LATCH BIPOLAR 3V SOT-23W - A1221ELHLT-T
Order 'ic latch bipolar 3v sot-23w - A1221ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1279-6-ND.
IC LATCH BIPOLAR 3V SOT-23W - A1221LLHLT-T
Order 'ic latch bipolar 3v sot-23w - A1221LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1280-1-ND.
IC LATCH BIPOLAR 3V SOT-23W - A1221LLHLT-T
Order 'ic latch bipolar 3v sot-23w - A1221LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1280-2-ND.
IC LATCH BIPOLAR 3V SOT-23W - A1221LLHLT-T
Order 'ic latch bipolar 3v sot-23w - A1221LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1280-6-ND.
IC LATCH HALL EFFECT SOT-23W - A1242LLHLT-I1-T
Order 'ic latch hall effect sot-23w - A1242LLHLT-I1-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1242LLHLT-I1-T-ND.
IC LATCH HALL EFFECT SOT-23W - A1242LLHLT-I2-T
Order 'ic latch hall effect sot-23w - A1242LLHLT-I2-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1242LLHLT-I2-T-ND.
IC SWITCH UNIPOLAR 3V SOT-23W - A1120ELHLT-T
Order 'ic switch unipolar 3v sot-23w - A1120ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1275-1-ND.
Send this link via E-Mail
Help With This Screen
