CUTTER DIAGONAL ELECT WIDE HEAD - 56818 - Tools
Wiha Cutter Tool 56818
| Digi-Key Part Number | 56818-ND |
1 |
25.58000 |
Extended Price
25.58 |
| Manufacturer Part Number | 56818 | |||
| Description | CUTTER DIAGONAL ELECT WIDE HEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 56818 |
| Vendor | Wiha |
| Category | Tools |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
56818 56818 |
56818 Specification Sheet
CUTTER DIAGONAL ELECT WIDE HEAD - 56818 (56818-ND) - Tools
Related parts Wiha Cutter Tool 56818CUTTER DIAGONAL ELECT WIDE HEAD - 56818
Order 'cutter diagonal elect wide head - 56818' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 56818-ND.
CUTTER DIAGONAL ELECT SEMI FLUSH - 56815
Order 'cutter diagonal elect semi flush - 56815' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 56815-ND.
CUTTER DIAGONAL TAPER HEAD 9.5MM - 32702
Order 'cutter diagonal taper head 9.5mm - 32702' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32702-ND.
TOOL CUTTER END EX SLIM HEAD ESD - 32732
Order 'tool cutter end ex slim head esd - 32732' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 431-1040-ND.
CUTTER DIAGNL ELECT NARROW SHAPE - 56812
Order 'cutter diagnl elect narrow shape - 56812' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 56812-ND.
CUTTER DIAGNL ELECT W/WIRE SPING - 56813
Order 'cutter diagnl elect w/wire sping - 56813' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 56813-ND.
CUTTER DIAGNL ELECT W/WIRE SPING - 56825
Order 'cutter diagnl elect w/wire sping - 56825' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 56825-ND.
TOOL CUTTER DIAGONAL FLUSH 6.33" - S612E
Order 'tool cutter diagonal flush 6.33" - S612E' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1034-ND.
CUTTER DIAGONAL CA SEMI FL STD - 10754
Order 'cutter diagonal ca semi fl std - 10754' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10754-ND.
TOOL DIAGONAL CUTTER SIDE 5.5" - 32638
Order 'tool diagonal cutter side 5.5" - 32638' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 431-1052-ND.
CUTTER ELECT OBLIQUE 48DEG WIDE - 56833
Order 'cutter elect oblique 48deg wide - 56833' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 56833-ND.
TOOL SIDE CUTTER FLUSH ESD - 32703
Order 'tool side cutter flush esd - 32703' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32703-ND.
TOOL SIDE CUTTER BEVEL ESD - 32706
Order 'tool side cutter bevel esd - 32706' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32706-ND.
TOOL SIDE CUTTER FLUSH ESD - 32708
Order 'tool side cutter flush esd - 32708' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 431-1057-ND.
TOOL SIDE CUTTER FULL FLUSH ESD - 32710
Order 'tool side cutter full flush esd - 32710' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 431-1058-ND.
Options for Wiha Cutter Tool 56818
Send this link via E-Mail
Help With This Screen
