BOX WRENCH INCH 1X1-1/8X346MM - 47532
| Digi-Key Part Number | 47532-ND |
1 |
38.29000 |
Extended Price
38.29 |
| Manufacturer Part Number | 47532 | |||
| Description | BOX WRENCH INCH 1X1-1/8X346MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 47532 |
| Vendor | Wiha |
| Category | Tools |
| Tool Type | Wrench |
| Tip - Type | Box, 1" x 1 1/8" (1.0" x 1.125") |
| Length | 13.6" (345.44mm) |
| Weight | 1.1 lbs (498.95g) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
47532 47532 |
47532 Specification Sheet
BOX WRENCH INCH 1X1-1/8X346MM - 47532 (47532-ND)
Related parts :BOX WRENCH INCH 1X1-1/8X346MM - 47532
Order 'box wrench inch 1x1-1/8x346mm - 47532' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47532-ND.
WRENCH OPEN END INCH 1X1-1/8" - 35047
Order 'wrench open end inch 1x1-1/8" - 35047' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35047-ND.
BOX WRENCH INCH 7/16X1/2X216MM - 47521
Order 'box wrench inch 7/16x1/2x216mm - 47521' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47521-ND.
BOX WRENCH INCH 15/16X1X337MM - 47531
Order 'box wrench inch 15/16x1x337mm - 47531' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47531-ND.
BOX WRENCH INCH 1/4X5/16X170MM - 47518
Order 'box wrench inch 1/4x5/16x170mm - 47518' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47518-ND.
BOX WRENCH INCH 1/2X9/16X239MM - 47522
Order 'box wrench inch 1/2x9/16x239mm - 47522' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47522-ND.
BOX WRENCH INCH 1-1/16X1-1/4 - 47533
Order 'box wrench inch 1-1/16x1-1/4 - 47533' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47533-ND.
BOX WRENCH INCH 1-1/8X1-5/16 - 47534
Order 'box wrench inch 1-1/8x1-5/16 - 47534' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47534-ND.
BOX WRENCH INCH 1-3/16X1-5/16 - 47535
Order 'box wrench inch 1-3/16x1-5/16 - 47535' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47535-ND.
BOX WRENCH INCH 1-1/4X1-3/8 - 47536
Order 'box wrench inch 1-1/4x1-3/8 - 47536' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47536-ND.
BOX WRENCH INCH 1-5/16X1-1/2 - 47537
Order 'box wrench inch 1-5/16x1-1/2 - 47537' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47537-ND.
BOX WRENCH INCH 1-7/16X1-5/8 - 47538
Order 'box wrench inch 1-7/16x1-5/8 - 47538' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47538-ND.
BOX WRENCH INCH 1-11/16X1-7/8 - 47539
Order 'box wrench inch 1-11/16x1-7/8 - 47539' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47539-ND.
BOX WRENCH INCH 1-13/16X2X500MM - 47540
Order 'box wrench inch 1-13/16x2x500mm - 47540' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47540-ND.
BOX WRENCH INCH 5/16X3/8X180MM - 47519
Order 'box wrench inch 5/16x3/8x180mm - 47519' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47519-ND.
Send this link via E-Mail
Help With This Screen
