Wiha Pliers, Wrench Tool Wrench 47531
BOX WRENCH INCH 15/16X1X337MM - 47531 - Tools
| Digi-Key Part Number | 47531-ND |
1 |
36.62000 |
Extended Price
36.62 |
| Manufacturer Part Number | 47531 | |||
| Description | BOX WRENCH INCH 15/16X1X337MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 47531 |
| Vendor | Wiha |
| Category | Tools |
| Tool Type | Wrench |
| Tip - Type | Box, 15/16" x 1" (0.9375" x 1.0") |
| Length | 13.2" (335.28mm) |
| Weight | 0.98 lb (444.53g) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
47531 47531 |
47531 Specification Sheet
BOX WRENCH INCH 15/16X1X337MM - 47531 (47531-ND) - Tools
Related parts Wiha Pliers, Wrench Tool Wrench 47531Wiha Pliers, Wrench Tool Wrench 47531
Order 'box wrench inch 15/16x1x337mm - 47531' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47531-ND.
Wiha Pliers, Wrench Tool Wrench 47530
Order 'box wrench inch 7/8x15/16x326mm - 47530' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47530-ND.
Wiha Pliers, Wrench Tool Wrench 47518
Order 'box wrench inch 1/4x5/16x170mm - 47518' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47518-ND.
Wiha Pliers, Wrench Tool Wrench 47519
Order 'box wrench inch 5/16x3/8x180mm - 47519' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47519-ND.
Wiha Pliers, Wrench Tool Wrench 47520
Order 'box wrench inch 3/8x7/16x195mm - 47520' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47520-ND.
Wiha Pliers, Wrench Tool Wrench 47521
Order 'box wrench inch 7/16x1/2x216mm - 47521' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47521-ND.
Wiha Pliers, Wrench Tool Wrench 47522
Order 'box wrench inch 1/2x9/16x239mm - 47522' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47522-ND.
Wiha Pliers, Wrench Tool Wrench 47523
Order 'box wrench inch 9/16x5/8x239mm - 47523' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47523-ND.
Wiha Pliers, Wrench Tool Wrench 47524
Order 'box wrench inch 5/8x11/16x262mm - 47524' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47524-ND.
Wiha Pliers, Wrench Tool Wrench 47525
Order 'box wrench inch 5/8x3/4x290mm - 47525' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47525-ND.
Wiha Pliers, Wrench Tool Wrench 47526
Order 'box wrench inch 11/16x3/4x290mm - 47526' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47526-ND.
Wiha Pliers, Wrench Tool Wrench 47527
Order 'box wrench inch 3/4x25/32x290mm - 47527' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47527-ND.
Wiha Pliers, Wrench Tool Wrench 47528
Order 'box wrench inch 3/4x7/8x320mm - 47528' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47528-ND.
Wiha Pliers, Wrench Tool Wrench 47529
Order 'box wrench inch 13/16x7/8x320mm - 47529' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47529-ND.
Wiha Pliers, Wrench Tool Wrench 47532
Order 'box wrench inch 1x1-1/8x346mm - 47532' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47532-ND.
Options for Wiha Pliers, Wrench Tool Wrench 47531
Send this link via E-Mail
Help With This Screen
