Wiha Pliers, Wrench Tool Wrench 47513
BOX WRENCH METRIC 27X29X346MM - 47513 - Tools
| Digi-Key Part Number | 47513-ND |
1 |
42.16000 |
Extended Price
42.16 |
| Manufacturer Part Number | 47513 | |||
| Description | BOX WRENCH METRIC 27X29X346MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 47513 |
| Vendor | Wiha |
| Category | Tools |
| Tool Type | Wrench |
| Tip - Type | Box, 27mm x 29mm |
| Length | 13.6" (345.44mm) |
| Weight | 1.1 lbs (498.95g) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
47513 47513 |
47513 Specification Sheet
BOX WRENCH METRIC 27X29X346MM - 47513 (47513-ND) - Tools
Related parts Wiha Pliers, Wrench Tool Wrench 47513Wiha Pliers, Wrench Tool Wrench 47513
Order 'box wrench metric 27x29x346mm - 47513' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47513-ND.
Wiha Pliers, Wrench Tool Wrench 47501
Order 'box wrench metric 5.5 x7.0x165mm - 47501' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47501W-ND.
Wiha Pliers, Wrench Tool Wrench 47502
Order 'box wrench metric 6.0x7.0x165mm - 47502' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47502W-ND.
Wiha Pliers, Wrench Tool Wrench 47503
Order 'box wrench metric 8.0x9.0x180mm - 47503' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47503-ND.
Wiha Pliers, Wrench Tool Wrench 47504
Order 'box wrench metric 10x11x195mm - 47504' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47504W-ND.
Wiha Pliers, Wrench Tool Wrench 47505
Order 'box wrench metric 12x13x216mm - 47505' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47505-ND.
Wiha Pliers, Wrench Tool Wrench 47506
Order 'box wrench metric 14x15x238mm - 47506' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47506-ND.
Wiha Pliers, Wrench Tool Wrench 47507
Order 'box wrench metric 16x17x262mm - 47507' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47507W-ND.
Wiha Pliers, Wrench Tool Wrench 47508
Order 'box wrench metric 18x19x290mm - 47508' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47508W-ND.
Wiha Pliers, Wrench Tool Wrench 47509
Order 'box wrench metric 20x22x320mm - 47509' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47509-ND.
Wiha Pliers, Wrench Tool Wrench 47510
Order 'box wrench metric 21x23x326mm - 47510' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47510W-ND.
Wiha Pliers, Wrench Tool Wrench 47511
Order 'box wrench metric 24x26x337mm - 47511' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47511W-ND.
Wiha Pliers, Wrench Tool Wrench 47512
Order 'box wrench metric 25x28x346mm - 47512' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47512W-ND.
Wiha Pliers, Wrench Tool Wrench 47514
Order 'box wrench metric 30x32x360mm - 47514' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47514-ND.
Wiha Pliers, Wrench Tool Wrench 47515
Order 'box wrench metric 30x34x380mm - 47515' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47515-ND.
Options for Wiha Pliers, Wrench Tool Wrench 47513
Send this link via E-Mail
Help With This Screen
