IDC CABLE- APR26A/ AE26M / APR26 - A3RRA-2606M - Cable Assemblies
| Digi-Key Part Number | A3RRA-2606M-ND |
1 10 100 250 500 1000 2500 5000 |
43.60000 35.50600 26.16270 22.58088 21.02358 18.12700 17.13033 16.56970 |
Extended Price
43.60 355.06 2616.27 5645.22 10511.79 18127.00 42825.82 82848.50 |
| Manufacturer Part Number | A3RRA-2606M | |||
| Description | IDC CABLE- APR26A/ AE26M / APR26 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3RRA-2606M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 26 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3RRA 2606M A3RRA2606M |
IDC CABLE- APR26A/ AE26M / APR26 - A3RRA-2606M (A3RRA-2606M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- APR26A/ AE26M / APR26 - A3RRA-2606M
Order 'idc cable- apr26a/ ae26m / apr26 - A3RRA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-2606M-ND.
IDC CABLE- APR26A/ AE26M / APR26 - A3RRA-2618M
Order 'idc cable- apr26a/ ae26m / apr26 - A3RRA-2618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-2618M-ND.
IDC CABLE- APR26A/ AE26M / APR26 - A3RRA-2636M
Order 'idc cable- apr26a/ ae26m / apr26 - A3RRA-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-2636M-ND.
IDC CABLE- ASS26A/ AE26M / APR26 - A3BKA-2606M
Order 'idc cable- ass26a/ ae26m / apr26 - A3BKA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-2606M-ND.
IDC CABLE- ASR26A/ AE26M / APR26 - A3BRA-2606M
Order 'idc cable- asr26a/ ae26m / apr26 - A3BRA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-2606M-ND.
IDC CABLE- ASR26G/ AE26M / APR26 - A3BRG-2606M
Order 'idc cable- asr26g/ ae26m / apr26 - A3BRG-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRG-2606M-ND.
IDC CABLE- AKR26A/ AE26M / APR26 - A3DRA-2606M
Order 'idc cable- akr26a/ ae26m / apr26 - A3DRA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-2606M-ND.
IDC CABLE- APR26A/ AE26M / X - A1RXA-2636M
Order 'idc cable- apr26a/ ae26m / x - A1RXA-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1RXA-2636M-ND.
IDC CABLE- ASN26A/ AE26M / ASN26 - A3AAA-2606M
Order 'idc cable- asn26a/ ae26m / asn26 - A3AAA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-2606M-ND.
IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2606M
Order 'idc cable- asc26g/ ae26m / asc26 - A3AAG-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-2606M-ND.
IDC CABLE - ASC26H/AE26M/ASC26H - A3AAH-2606M
Order 'idc cable - asc26h/ae26m/asc26h - A3AAH-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-2606M-ND.
IDC CABLE- ASC26T/ AE26M / ASC26 - A3AAT-2606M
Order 'idc cable- asc26t/ ae26m / asc26 - A3AAT-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-2606M-ND.
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2606M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2606M-ND.
IDC CABLE- ACE26G/ AE26M / ASC26 - A3AEG-2606M
Order 'idc cable- ace26g/ ae26m / asc26 - A3AEG-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-2606M-ND.
IDC CABLE-ASN26A/ AE26M / APK26A - A3AKA-2606M
Order 'idc cable-asn26a/ ae26m / apk26a - A3AKA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-2606M-ND.
Send this link via E-Mail
Help With This Screen