SCREWDRVR POZI BLK TIP #1X80MM - 45215 - Tools
| Digi-Key Part Number | 45215-ND |
1 |
4.53000 |
Extended Price
4.53 |
| Manufacturer Part Number | 45215 | |||
| Description | SCREWDRVR POZI BLK TIP #1X80MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 45215 |
| Vendor | Wiha |
| Category | Tools |
| Type | Screwdriver, Pozidriv |
| Size | #1 |
| Length - Blade | 3.15" (80mm) |
| Length - Overall | - |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
45215 45215 |
SCREWDRVR POZI BLK TIP #1X80MM - 45215 (45215-ND) - Tools
Related parts Tools :SCREWDRVR POZI BLK TIP #1X80MM - 45215
Order 'screwdrvr pozi blk tip #1x80mm - 45215' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45215-ND.
SCREWDRVR PHIL BLK TIP #1X80MM - 45137
Order 'screwdrvr phil blk tip #1x80mm - 45137' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45137-ND.
SCREWDRVR PHIL BLK TIP #1X80MM - 45162
Order 'screwdrvr phil blk tip #1x80mm - 45162' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45162-ND.
SCREWDRVR POZI BLK TIP #0X60MM - 45205
Order 'screwdrvr pozi blk tip #0x60mm - 45205' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45205W-ND.
SCREWDRVR POZI BLK TIP #0X100MM - 45207
Order 'screwdrvr pozi blk tip #0x100mm - 45207' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45207W-ND.
SCREWDRVR POZI BLK TIP #1X100MM - 45220
Order 'screwdrvr pozi blk tip #1x100mm - 45220' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45220-ND.
SCREWDRVR POZI BLK TIP #2X100MM - 45225
Order 'screwdrvr pozi blk tip #2x100mm - 45225' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45225-ND.
SCREWDRVR POZI BLK TIP #2X150MM - 45230
Order 'screwdrvr pozi blk tip #2x150mm - 45230' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45230-ND.
SCREWDRVR POZI BLK TIP #2X150MM - 45235
Order 'screwdrvr pozi blk tip #2x150mm - 45235' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45235-ND.
SCREWDRVR SLOT BLK TIP 2.5X75MM - 45040
Order 'screwdrvr slot blk tip 2.5x75mm - 45040' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45040-ND.
SCREWDRVR SLOT BLK TIP 3X100MM - 45050
Order 'screwdrvr slot blk tip 3x100mm - 45050' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45050W-ND.
SCREWDRVR SLOT BLK TIP 3.5X100MM - 45052
Order 'screwdrvr slot blk tip 3.5x100mm - 45052' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45052-ND.
SCREWDRVR SLOT BLK TIP 4X100MM - 45054
Order 'screwdrvr slot blk tip 4x100mm - 45054' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45054-ND.
SCREWDRVR SLOT BLK TIP 4.5X100MM - 45055
Order 'screwdrvr slot blk tip 4.5x100mm - 45055' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45055-ND.
SCREWDRVR SLOT BLK TIP 4.5X150MM - 45056
Order 'screwdrvr slot blk tip 4.5x150mm - 45056' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45056-ND.
Send this link via E-Mail
Help With This Screen
