BATT NIMH 1.2V 3200MAH W/TAB - HHR-330AHT
| Digi-Key Part Number | P636T-ND |
1 10 50 100 250 500 1000 2500 5000 |
12.00000 10.79800 9.59800 8.39830 7.67840 7.19850 6.59863 6.11872 5.99875 |
Extended Price
12.00 107.98 479.90 839.83 1919.60 3599.25 6598.63 15296.80 29993.75 |
| Manufacturer Part Number | HHR-330AHT | |||
| Description | BATT NIMH 1.2V 3200MAH W/TAB | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HHR-330AHT |
| Vendor | Panasonic - BSG (VA) |
| Category | Batteries |
| Battery Cell Size | L-Fat A - Tab |
| Voltage - Rated | 1.2V |
| Capacity | 3200mAh |
| Shipping Info | - |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Size / Dimension | 0.72" Dia x 2.64" H (18.2mm x 67.0mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 330AHT HHR330AHT P636T ND P636TND P636T |
BATT NIMH 1.2V 3200MAH W/TAB - HHR-330AHT (P636T-ND)
Related parts :BATT NIMH 1.2V 3200MAH W/TAB - HHR-330AHT
Order 'batt nimh 1.2v 3200mah w/tab - HHR-330AHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P636T-ND.
BATT NIMH 1.2V 500MAH W/TAB - HHR-60AAAHT
Order 'batt nimh 1.2v 500mah w/tab - HHR-60AAAHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P634T-ND.
BATT NIMH 1.2V 1900MAH W/TAB - HHR-210AHT
Order 'batt nimh 1.2v 1900mah w/tab - HHR-210AHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P635T-ND.
BATT NIMH 1.2V 3500MAH W/TAB - HHR-370AHT
Order 'batt nimh 1.2v 3500mah w/tab - HHR-370AHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P637T-ND.
BATT NIMH 1.2V 2500MAH W/TAB - HHR-250SCHT
Order 'batt nimh 1.2v 2500mah w/tab - HHR-250SCHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P638T-ND.
BATT NIMH 1.2V 3100MAH W/TAB - HHR-300CHT
Order 'batt nimh 1.2v 3100mah w/tab - HHR-300CHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P639T-ND.
BATT NIMH 1.2V 3200MAH H TYPE - HHR-330AH
Order 'batt nimh 1.2v 3200mah h type - HHR-330AH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P636-ND.
BATTERY NIMH 1.2V 2000MAH W/TAB - HHR-200AB20T
Order 'battery nimh 1.2v 2000mah w/tab - HHR-200AB20T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010T-ND.
BATTERY NIMH 1.2V 550MAH W/TAB - HHR-55AAAC1
Order 'battery nimh 1.2v 550mah w/tab - HHR-55AAAC1' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011T-ND.
BATTERY NIMH 1.2V 650MAH W/TAB - HHR-65TAB17
Order 'battery nimh 1.2v 650mah w/tab - HHR-65TAB17' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012T-ND.
BATTERY NIMH 1.2V 1150MAH W/TAB - HHR-120AAB23T
Order 'battery nimh 1.2v 1150mah w/tab - HHR-120AAB23T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P013T-ND.
BATTERY NIMH 1.2V 1300MAH W/TAB - HHR-130AAB6
Order 'battery nimh 1.2v 1300mah w/tab - HHR-130AAB6' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P014T-ND.
BATTERY NIMH 1.2V 1500MAH W/TAB - HHR-150AAC8T
Order 'battery nimh 1.2v 1500mah w/tab - HHR-150AAC8T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P015T-ND.
BATTERY NIMH 1.2V 1700MAH W/TAB - HHR-170AB05
Order 'battery nimh 1.2v 1700mah w/tab - HHR-170AB05' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P016T-ND.
BATTERY NIMH 1.2V 2100MAH W/TAB - HHR-210AB18T
Order 'battery nimh 1.2v 2100mah w/tab - HHR-210AB18T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P017T-ND.
Send this link via E-Mail
Help With This Screen
