L-KEY LONG ARM 13PC T5-T50 - 36699
| Digi-Key Part Number | 36699-ND |
1 |
41.53000 |
Extended Price
41.53 |
| Manufacturer Part Number | 36699 | |||
| Description | L-KEY LONG ARM 13PC T5-T50 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 36699 |
| Vendor | Wiha |
| Category | Tools |
| Type | Screwdriver Set |
| Contents | 13 Hex (Allen Wrench) - Offset, Plastic Holder |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
36699 36699 |
36699 Specification Sheet
L-KEY LONG ARM 13PC T5-T50 - 36699 (36699-ND)
Related parts :L-KEY LONG ARM 13PC T5-T50 - 36699
Order 'l-key long arm 13pc t5-t50 - 36699' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36699-ND.
L-KEY LONG ARM 10PC T6-T30 - 36698
Order 'l-key long arm 10pc t6-t30 - 36698' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36698-ND.
L-KEY TORX LONG ARM T5 - 36645
Order 'l-key torx long arm t5 - 36645' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36645-ND.
L-KEY TORX LONG ARM T50 - 36661
Order 'l-key torx long arm t50 - 36661' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36661-ND.
HEX L-KEY NCKL SHORT-ARM 13PC IN - 35194
Order 'hex l-key nckl short-arm 13pc in - 35194' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35194-ND.
L-KEY HEX BLACK LONG-ARM .028" - 35200
Order 'l-key hex black long-arm .028" - 35200' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35200W-ND.
L-KEY HEX NICKEL LONG-ARM 1.5MM - 35201
Order 'l-key hex nickel long-arm 1.5mm - 35201' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35201-ND.
L-KEY HEX NICKEL LONG-ARM 2MM - 35202
Order 'l-key hex nickel long-arm 2mm - 35202' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35202-ND.
L-KEY HEX BLACK LONG-ARM .035" - 35203
Order 'l-key hex black long-arm .035" - 35203' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35203-ND.
L-KEY HEX NICKEL LONG-ARM 2.5MM - 35204
Order 'l-key hex nickel long-arm 2.5mm - 35204' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35204-ND.
L-KEY HEX BLACK LONG-ARM 1.3MM - 35205
Order 'l-key hex black long-arm 1.3mm - 35205' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35205-ND.
L-KEY HEX NICKEL LONG-ARM 3.0MM - 35206
Order 'l-key hex nickel long-arm 3.0mm - 35206' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35206W-ND.
L-KEY HEX NICKEL LONG-ARM 4.0MM - 35208
Order 'l-key hex nickel long-arm 4.0mm - 35208' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35208-ND.
L-KEY HEX NICKEL LONG-ARM 5.0MM - 35210
Order 'l-key hex nickel long-arm 5.0mm - 35210' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35210-ND.
L-KEY HEX NICKEL LONG-ARM 6.0MM - 35211
Order 'l-key hex nickel long-arm 6.0mm - 35211' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35211W-ND.
Send this link via E-Mail
Help With This Screen
