DRIVER ESD SOFTFINISH T20X100MM - 36224 - Tools
| Digi-Key Part Number | 36224-ND |
1 |
7.64000 |
Extended Price
7.64 |
| Manufacturer Part Number | 36224 | |||
| Description | DRIVER ESD SOFTFINISH T20X100MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 36224 |
| Vendor | Wiha |
| Category | Tools |
| Type | Screwdriver, Torx |
| Size | T20 |
| Length - Blade | 3.94" (100mm) |
| Length - Overall | 8.31" (211mm) |
| Features | SoftFinish® Handle, ESD Safe |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
36224 36224 |
36224 Specification Sheet
DRIVER ESD SOFTFINISH T20X100MM - 36224 (36224-ND) - Tools
Related parts Tools :DRIVER ESD SOFTFINISH T20X100MM - 36224
Order 'driver esd softfinish t20x100mm - 36224' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36224-ND.
DRIVER ESD SOFTFINISH T5 X 60MM - 36200
Order 'driver esd softfinish t5 x 60mm - 36200' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36200-ND.
DRIVER ESD SOFTFINISH T4 X 60MM - 36204
Order 'driver esd softfinish t4 x 60mm - 36204' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36204-ND.
DRIVER ESD SOFTFINISH T6 X 60MM - 36206
Order 'driver esd softfinish t6 x 60mm - 36206' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36206-ND.
DRIVER ESD SOFTFINISH T8 X 60MM - 36208
Order 'driver esd softfinish t8 x 60mm - 36208' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36208-ND.
DRIVER ESD SOFTFINISH T9 X 60MM - 36209
Order 'driver esd softfinish t9 x 60mm - 36209' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36209-ND.
DRIVER ESD SOFTFINISH T10 X 80MM - 36218
Order 'driver esd softfinish t10 x 80mm - 36218' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36218-ND.
DRIVER ESD SOFTFINISH T15 X 80MM - 36219
Order 'driver esd softfinish t15 x 80mm - 36219' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36219-ND.
NUT DRIVER ESD METRIC 8PC SET - 10892
Order 'nut driver esd metric 8pc set - 10892' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 10892-ND.
ESD SOFTFINISH SLOT DRVR 2.5MM - 30240
Order 'esd softfinish slot drvr 2.5mm - 30240' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 30240-ND.
ESD SOFTFINISH SLOT DRVR 3.0MM - 30242
Order 'esd softfinish slot drvr 3.0mm - 30242' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 30242-ND.
ESD SOFTFINISH SLOT DRVR 4.0MM - 30244
Order 'esd softfinish slot drvr 4.0mm - 30244' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 30244-ND.
ESD SOFTFINISH SLOT DRVR 5.5MM - 30246
Order 'esd softfinish slot drvr 5.5mm - 30246' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 30246-ND.
ESD SOFTFINISH SLOT DRVR 6.5MM - 30248
Order 'esd softfinish slot drvr 6.5mm - 30248' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 30248-ND.
ESD SOFTFINISH PHILLIPS DRIVR #0 - 31150
Order 'esd softfinish phillips drivr #0 - 31150' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31150-ND.
Send this link via E-Mail
Help With This Screen
