Wiha Screw And Nut Driver Tool 36204
DRIVER ESD SOFTFINISH T4 X 60MM - 36204 - Tools
| Digi-Key Part Number | 36204-ND |
1 |
7.64000 |
Extended Price
7.64 |
| Manufacturer Part Number | 36204 | |||
| Description | DRIVER ESD SOFTFINISH T4 X 60MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 36204 |
| Vendor | Wiha |
| Category | Tools |
| Type | Screwdriver, Star (Torx) |
| Size | T4 |
| Length - Blade | 2.36" (60mm) |
| Length - Overall | 6.50" (164mm) |
| Features | SoftFinish® Handle, ESD Safe |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
36204 36204 |
36204 Specification Sheet
DRIVER ESD SOFTFINISH T4 X 60MM - 36204 (36204-ND) - Tools
Related parts Wiha Screw And Nut Driver Tool 36204Wiha Screw And Nut Driver Tool 36204
Order 'driver esd softfinish t4 x 60mm - 36204' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36204-ND.
Wiha Screw And Nut Driver Tool 36200
Order 'driver esd softfinish t5 x 60mm - 36200' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36200-ND.
Wiha Screwdrivers, Nut Driver Tool 36206
Order 'driver esd softfinish t6 x 60mm - 36206' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36206-ND.
Wiha Screwdrivers, Nut Driver Tool 36208
Order 'driver esd softfinish t8 x 60mm - 36208' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36208-ND.
Wiha Screwdrivers, Nut Driver Tool 36209
Order 'driver esd softfinish t9 x 60mm - 36209' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36209-ND.
Wiha Screwdrivers, Nut Driver Tool 36218
Order 'driver esd softfinish t10 x 80mm - 36218' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36218-ND.
Wiha Screwdrivers, Nut Driver Tool 36219
Order 'driver esd softfinish t15 x 80mm - 36219' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36219-ND.
Wiha Screwdrivers, Nut Driver Tool 36224
Order 'driver esd softfinish t20x100mm - 36224' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36224-ND.
Wiha Screwdrivers, Nut Driver Tool 27535
Order 'prec esd-safe hex 4.0mm x 60mm - 27535' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27535-ND.
Wiha Screwdrivers, Nut Driver Tool 31150
Order 'esd softfinish phillips drivr #0 - 31150' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31150-ND.
Wiha Screwdrivers, Nut Driver Tool 27525
Order 'tool hex drvr esd 2.5mm 170mm - 27525' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27525-ND.
Wiha Screwdrivers, Nut Driver Tool 27530
Order 'tool hex drvr esd 3.0mm 170mm - 27530' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27530-ND.
Wiha Screwdrivers, Nut Driver - Set Tool 10892
Order 'nut driver esd metric 8pc set - 10892' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 10892-ND.
Wiha Screwdrivers, Nut Driver Tool 26351
Order 'metric driver hex 2.5 x 60mm - 26351' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26351-ND.
Wiha Screwdrivers, Nut Driver Tool 26353
Order 'metric driver hex 3.0 x 60mm - 26353' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26353-ND.
Options for Wiha Screw And Nut Driver Tool 36204
Send this link via E-Mail
Help With This Screen
