Keywords:





L-KEY HEX BLACK SHORT-ARM 3/16" - 35338

Wiha Screwdrivers, Nut Driver Tool 35338

Digi-Key Part Number 35338-ND
Price Break
1
Unit Price
.69000
Extended Price
0.69
Manufacturer Part Number35338
DescriptionL-KEY HEX BLACK SHORT-ARM 3/16"
Quantity Available Non-Stock
All prices are in USD

Purchase Wiha Screwdrivers, Nut Driver Tool 35338
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Wiha Screwdrivers, Nut Driver Tool 35338
Technical/Catalog Information35338
VendorWiha
CategoryTools
TypeHex Driver (Allen Wrench), Offset
Size0.188" (4.76mm) 3/16"
Length - Blade1.02" (26mm)
Length - Overall2.76" (70mm)
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Not Applicable
Other Names 35338
35338

35338 Specification Sheet

Image of L-KEY HEX BLACK SHORT-ARM 3/16" - 35338

L-KEY HEX BLACK SHORT-ARM 3/16" - 35338 (35338-ND)

Related parts Wiha Screwdrivers, Nut Driver Tool 35338
L-KEY HEX BLACK SHORT-ARM 3/16" - 35338
 Order 'l-key hex black short-arm 3/16" - 35338' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35338-ND.
L-KEY HEX BLACK LONG-ARM 3/16" - 35234
 Order 'l-key hex black long-arm 3/16" - 35234' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35234-ND.
L-KEY HEX NICKEL LONG-ARM 3/16" - 35252
 Order 'l-key hex nickel long-arm 3/16" - 35252' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35252-ND.
L-KEY HEX BLACK SHORT-ARM 1/16" - 35331
 Order 'l-key hex black short-arm 1/16" - 35331' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35331-ND.
L-KEY HEX BLACK SHORT-ARM 3/32" - 35333
 Order 'l-key hex black short-arm 3/32" - 35333' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35333-ND.
L-KEY HEX BLACK SHORT-ARM 5/16" - 35341
 Order 'l-key hex black short-arm 5/16" - 35341' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35341-ND.
L-KEY HEX BLACK SHORT-ARM 3/8" - 35342
 Order 'l-key hex black short-arm 3/8" - 35342' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35342-ND.
L-KEY HEX BLACK SHORT-ARM 9/16" - 35345
 Order 'l-key hex black short-arm 9/16" - 35345' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35345W-ND.
L-KEY HEX BLACK SHORT-ARM 3/4" - 35347
 Order 'l-key hex black short-arm 3/4" - 35347' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35347-ND.
L-KEY HEX BLACK LONG-ARM 1/16" - 35216
 Order 'l-key hex black long-arm 1/16" - 35216' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35216W-ND.
L-KEY HEX BLACK LONG-ARM 3/32" - 35222
 Order 'l-key hex black long-arm 3/32" - 35222' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35222W-ND.
L-KEY HEX BLACK LONG-ARM 5/16" - 35242
 Order 'l-key hex black long-arm 5/16" - 35242' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35242-ND.
L-KEY HEX BLACK LONG-ARM 3/8" - 35244
 Order 'l-key hex black long-arm 3/8" - 35244' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35244W-ND.
L-KEY HEX BLACK LONG-ARM 9/16" - 35246
 Order 'l-key hex black long-arm 9/16" - 35246' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35246-ND.
L-KEY HEX BLACK LONG-ARM 3/4" - 35248
 Order 'l-key hex black long-arm 3/4" - 35248' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35248-ND.

Options for Wiha Screwdrivers, Nut Driver Tool 35338
Send this link via E-Mail
Help With This Screen

L-KEY HEX BLACK SHORT-ARM 3/16" - 35338
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: L-KEY HEX BLACK SHORT-ARM 3.0MM - 35307 Next: L-KEY HEX BLACK SHORT-ARM 3/32" - 35333
L-KEY HEX BLACK SHORT-ARM 3/16" - 35338