L-KEY HEX NICKEL LONG-ARM 9/16" - 35258 - Tools
Wiha Screwdrivers, Nut Driver Tool 35258
| Digi-Key Part Number | 35258-ND |
1 |
11.71000 |
Extended Price
11.71 |
| Manufacturer Part Number | 35258 | |||
| Description | L-KEY HEX NICKEL LONG-ARM 9/16" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35258 |
| Vendor | Wiha |
| Category | Tools |
| Type | Hex Driver (Allen Wrench), Offset |
| Size | 0.563" (14.3mm) 9/16" |
| Length - Blade | - |
| Length - Overall | 9.06" (230mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
35258 35258 |
35258 Specification Sheet
L-KEY HEX NICKEL LONG-ARM 9/16" - 35258 (35258-ND) - Tools
Related parts Wiha Screwdrivers, Nut Driver Tool 35258L-KEY HEX NICKEL LONG-ARM 9/16" - 35258
Order 'l-key hex nickel long-arm 9/16" - 35258' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35258-ND.
L-KEY HEX BLACK LONG-ARM 9/16" - 35246
Order 'l-key hex black long-arm 9/16" - 35246' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35246-ND.
L-KEY HEX NICKEL LONG-ARM 1/16" - 35233
Order 'l-key hex nickel long-arm 1/16" - 35233' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35233-ND.
L-KEY HEX NICKEL LONG-ARM 9/64" - 35243
Order 'l-key hex nickel long-arm 9/64" - 35243' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35243-ND.
L-KEY HEX NICKEL LONG-ARM 3/16" - 35252
Order 'l-key hex nickel long-arm 3/16" - 35252' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35252-ND.
L-KEY HEX NICKEL LONG-ARM 5/16" - 35255
Order 'l-key hex nickel long-arm 5/16" - 35255' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35255-ND.
L-KEY HEX BLACK SHORT-ARM 9/16" - 35345
Order 'l-key hex black short-arm 9/16" - 35345' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35345W-ND.
HEX L-KEY NICKEL SHORT-ARM 9/16" - 35176
Order 'hex l-key nickel short-arm 9/16" - 35176' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35176-ND.
L-KEY HEX BLACK LONG-ARM 1/16" - 35216
Order 'l-key hex black long-arm 1/16" - 35216' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35216W-ND.
L-KEY HEX BLACK LONG-ARM 9/64" - 35228
Order 'l-key hex black long-arm 9/64" - 35228' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35228-ND.
L-KEY HEX BLACK LONG-ARM 3/16" - 35234
Order 'l-key hex black long-arm 3/16" - 35234' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35234-ND.
L-KEY HEX BLACK LONG-ARM 5/16" - 35242
Order 'l-key hex black long-arm 5/16" - 35242' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35242-ND.
L-KEY HEX NICKEL LONG-ARM 1.5MM - 35201
Order 'l-key hex nickel long-arm 1.5mm - 35201' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35201-ND.
L-KEY HEX NICKEL LONG-ARM 2MM - 35202
Order 'l-key hex nickel long-arm 2mm - 35202' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35202-ND.
L-KEY HEX NICKEL LONG-ARM 2.5MM - 35204
Order 'l-key hex nickel long-arm 2.5mm - 35204' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35204-ND.
Options for Wiha Screwdrivers, Nut Driver Tool 35258
Send this link via E-Mail
Help With This Screen
