Wiha Screwdrivers, Nut Driver Tool 35243
L-KEY HEX NICKEL LONG-ARM 9/64" - 35243 - Tools
| Digi-Key Part Number | 35243-ND |
1 |
1.11000 |
Extended Price
1.11 |
| Manufacturer Part Number | 35243 | |||
| Description | L-KEY HEX NICKEL LONG-ARM 9/64" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35243 |
| Vendor | Wiha |
| Category | Tools |
| Type | Hex Driver (Allen Wrench), Offset |
| Size | 0.141" (3.581mm) 9/64" |
| Length - Blade | - |
| Length - Overall | 3.94" (100mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
35243 35243 |
35243 Specification Sheet
L-KEY HEX NICKEL LONG-ARM 9/64" - 35243 (35243-ND) - Tools
Related parts Wiha Screwdrivers, Nut Driver Tool 35243Wiha Screwdrivers, Nut Driver Tool 35243
Order 'l-key hex nickel long-arm 9/64" - 35243' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35243-ND.
Wiha Screwdrivers, Nut Driver Tool 35228
Order 'l-key hex black long-arm 9/64" - 35228' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35228-ND.
Wiha Screwdrivers, Nut Driver Tool 35239
Order 'l-key hex nickel long-arm 7/64" - 35239' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35239-ND.
Wiha Screwdrivers, Nut Driver Tool 35258
Order 'l-key hex nickel long-arm 9/16" - 35258' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35258-ND.
Wiha Screwdrivers, Nut Driver Tool 35336
Order 'l-key hex black short-arm 9/64" - 35336' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35336W-ND.
Wiha Screw And Nut Driver Tool 35235
Order 'l-key hex nickel long-arm 5/64" - 35235' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35235-ND.
Wiha Screwdrivers, Nut Driver Tool 35224
Order 'l-key hex black long-arm 7/64" - 35224' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35224W-ND.
Wiha Screwdrivers, Nut Driver Tool 35246
Order 'l-key hex black long-arm 9/16" - 35246' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35246-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 28587
Order 'hex inch torque blades 9/64" - 28587' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28587-ND.
Wiha Screwdrivers, Nut Driver Tool 35201
Order 'l-key hex nickel long-arm 1.5mm - 35201' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35201-ND.
Wiha Screwdrivers, Nut Driver Tool 35202
Order 'l-key hex nickel long-arm 2mm - 35202' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35202-ND.
Wiha Screwdrivers, Nut Driver Tool 35204
Order 'l-key hex nickel long-arm 2.5mm - 35204' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35204-ND.
Wiha Screwdrivers, Nut Driver Tool 35206
Order 'l-key hex nickel long-arm 3.0mm - 35206' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35206W-ND.
Wiha Screwdrivers, Nut Driver Tool 35208
Order 'l-key hex nickel long-arm 4.0mm - 35208' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35208-ND.
Wiha Screwdrivers, Nut Driver Tool 35210
Order 'l-key hex nickel long-arm 5.0mm - 35210' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35210-ND.
Options for Wiha Screwdrivers, Nut Driver Tool 35243
Send this link via E-Mail
Help With This Screen
