L-KEY HEX BLACK LONG-ARM 1/4" - 35238 - Tools
Wiha Screwdrivers, Nut Driver Tool 35238
| Digi-Key Part Number | 35238-ND |
1 |
1.56000 |
Extended Price
1.56 |
| Manufacturer Part Number | 35238 | |||
| Description | L-KEY HEX BLACK LONG-ARM 1/4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35238 |
| Vendor | Wiha |
| Category | Tools |
| Type | Hex Driver (Allen Wrench), Offset |
| Size | 0.25" (6.35mm) 1/4" |
| Length - Blade | - |
| Length - Overall | 5.32" (135mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
35238 35238 |
35238 Specification Sheet
L-KEY HEX BLACK LONG-ARM 1/4" - 35238 (35238-ND) - Tools
Related parts Wiha Screwdrivers, Nut Driver Tool 35238L-KEY HEX BLACK LONG-ARM 1/4" - 35238
Order 'l-key hex black long-arm 1/4" - 35238' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35238-ND.
L-KEY HEX NICKEL LONG-ARM 1/4" - 35254
Order 'l-key hex nickel long-arm 1/4" - 35254' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35254-ND.
L-KEY HEX BLACK SHORT-ARM 1/4" - 35340
Order 'l-key hex black short-arm 1/4" - 35340' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35340-ND.
L-KEY HEX BLACK LONG-ARM 1/16" - 35216
Order 'l-key hex black long-arm 1/16" - 35216' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35216W-ND.
L-KEY HEX BLACK LONG-ARM 1/8" - 35226
Order 'l-key hex black long-arm 1/8" - 35226' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35226-ND.
L-KEY HEX BLACK LONG-ARM 1/2" - 35245
Order 'l-key hex black long-arm 1/2" - 35245' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35245-ND.
L-KEY HEX BLACK LONG-ARM 3/4" - 35248
Order 'l-key hex black long-arm 3/4" - 35248' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35248-ND.
L-KEY HEX BLACK LONG-ARM 1" - 35249
Order 'l-key hex black long-arm 1" - 35249' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35249-ND.
L-KEY HEX NICKEL LONG-ARM 1/16" - 35233
Order 'l-key hex nickel long-arm 1/16" - 35233' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35233-ND.
L-KEY HEX NICKEL LONG-ARM 1/8" - 35241
Order 'l-key hex nickel long-arm 1/8" - 35241' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35241-ND.
L-KEY HEX NICKEL LONG-ARM 1/2" - 35257
Order 'l-key hex nickel long-arm 1/2" - 35257' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35257-ND.
L-KEY HEX NICKEL LONG-ARM 3/4" - 35261
Order 'l-key hex nickel long-arm 3/4" - 35261' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35261-ND.
L-KEY HEX BLACK SHORT-ARM 1/16" - 35331
Order 'l-key hex black short-arm 1/16" - 35331' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35331-ND.
L-KEY HEX BLACK SHORT-ARM 1/8" - 35335
Order 'l-key hex black short-arm 1/8" - 35335' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35335W-ND.
L-KEY HEX BLACK SHORT-ARM 1/2" - 35343
Order 'l-key hex black short-arm 1/2" - 35343' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35343-ND.
Options for Wiha Screwdrivers, Nut Driver Tool 35238
Send this link via E-Mail
Help With This Screen
