L-KEY HEX BLACK LONG-ARM 9/64" - 35228 - Tools
Wiha Screwdrivers, Nut Driver Tool 35228
| Digi-Key Part Number | 35228-ND |
1 |
1.11000 |
Extended Price
1.11 |
| Manufacturer Part Number | 35228 | |||
| Description | L-KEY HEX BLACK LONG-ARM 9/64" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35228 |
| Vendor | Wiha |
| Category | Tools |
| Type | Hex Driver (Allen Wrench), Offset |
| Size | 0.141" (3.581mm) 9/64" |
| Length - Blade | - |
| Length - Overall | 3.94" (100mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
35228 35228 |
35228 Specification Sheet
L-KEY HEX BLACK LONG-ARM 9/64" - 35228 (35228-ND) - Tools
Related parts Wiha Screwdrivers, Nut Driver Tool 35228L-KEY HEX BLACK LONG-ARM 9/64" - 35228
Order 'l-key hex black long-arm 9/64" - 35228' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35228-ND.
L-KEY HEX NICKEL LONG-ARM 9/64" - 35243
Order 'l-key hex nickel long-arm 9/64" - 35243' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35243-ND.
L-KEY HEX BLACK SHORT-ARM 9/64" - 35336
Order 'l-key hex black short-arm 9/64" - 35336' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35336W-ND.
L-KEY HEX BLACK LONG-ARM 7/64" - 35224
Order 'l-key hex black long-arm 7/64" - 35224' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35224W-ND.
L-KEY HEX BLACK LONG-ARM 9/16" - 35246
Order 'l-key hex black long-arm 9/16" - 35246' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35246-ND.
L-KEY HEX BLACK LONG-ARM 5/64" - 35218
Order 'l-key hex black long-arm 5/64" - 35218' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35218-ND.
L-KEY HEX NICKEL LONG-ARM 7/64" - 35239
Order 'l-key hex nickel long-arm 7/64" - 35239' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35239-ND.
L-KEY HEX NICKEL LONG-ARM 9/16" - 35258
Order 'l-key hex nickel long-arm 9/16" - 35258' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35258-ND.
L-KEY HEX BLACK SHORT-ARM 7/64" - 35334
Order 'l-key hex black short-arm 7/64" - 35334' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35334-ND.
L-KEY HEX BLACK SHORT-ARM 9/16" - 35345
Order 'l-key hex black short-arm 9/16" - 35345' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35345W-ND.
HEX INCH TORQUE BLADES 9/64" - 28587
Order 'hex inch torque blades 9/64" - 28587' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28587-ND.
L-KEY HEX BLACK LONG-ARM .028" - 35200
Order 'l-key hex black long-arm .028" - 35200' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35200W-ND.
L-KEY HEX BLACK LONG-ARM .035" - 35203
Order 'l-key hex black long-arm .035" - 35203' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35203-ND.
L-KEY HEX BLACK LONG-ARM 1.3MM - 35205
Order 'l-key hex black long-arm 1.3mm - 35205' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35205-ND.
L-KEY HEX BLACK LONG-ARM .050" - 35213
Order 'l-key hex black long-arm .050" - 35213' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35213-ND.
Options for Wiha Screwdrivers, Nut Driver Tool 35228
Send this link via E-Mail
Help With This Screen
