L-KEY HEX BLACK LONG-ARM 1/8" - 35226 - Tools
Wiha Screwdrivers, Nut Driver Tool 35226
| Digi-Key Part Number | 35226-ND |
1 |
1.11000 |
Extended Price
1.11 |
| Manufacturer Part Number | 35226 | |||
| Description | L-KEY HEX BLACK LONG-ARM 1/8" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35226 |
| Vendor | Wiha |
| Category | Tools |
| Type | Hex Driver (Allen Wrench), Offset |
| Size | 0.125" (3.175mm) 1/8" |
| Length - Blade | - |
| Length - Overall | 3.74" (95mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
35226 35226 |
35226 Specification Sheet
L-KEY HEX BLACK LONG-ARM 1/8" - 35226 (35226-ND) - Tools
Related parts Wiha Screwdrivers, Nut Driver Tool 35226L-KEY HEX BLACK LONG-ARM 1/8" - 35226
Order 'l-key hex black long-arm 1/8" - 35226' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35226-ND.
L-KEY HEX NICKEL LONG-ARM 1/8" - 35241
Order 'l-key hex nickel long-arm 1/8" - 35241' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35241-ND.
L-KEY HEX BLACK SHORT-ARM 1/8" - 35335
Order 'l-key hex black short-arm 1/8" - 35335' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35335W-ND.
L-KEY HEX BLACK LONG-ARM 1/16" - 35216
Order 'l-key hex black long-arm 1/16" - 35216' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35216W-ND.
L-KEY HEX BLACK LONG-ARM 1/4" - 35238
Order 'l-key hex black long-arm 1/4" - 35238' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35238-ND.
L-KEY HEX BLACK LONG-ARM 3/8" - 35244
Order 'l-key hex black long-arm 3/8" - 35244' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35244W-ND.
L-KEY HEX BLACK LONG-ARM 1/2" - 35245
Order 'l-key hex black long-arm 1/2" - 35245' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35245-ND.
L-KEY HEX BLACK LONG-ARM 5/8" - 35247
Order 'l-key hex black long-arm 5/8" - 35247' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35247W-ND.
L-KEY HEX BLACK LONG-ARM 1" - 35249
Order 'l-key hex black long-arm 1" - 35249' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35249-ND.
L-KEY HEX NICKEL LONG-ARM 1/16" - 35233
Order 'l-key hex nickel long-arm 1/16" - 35233' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35233-ND.
L-KEY HEX NICKEL LONG-ARM 1/4" - 35254
Order 'l-key hex nickel long-arm 1/4" - 35254' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35254-ND.
L-KEY HEX NICKEL LONG-ARM 3/8" - 35256
Order 'l-key hex nickel long-arm 3/8" - 35256' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35256-ND.
L-KEY HEX NICKEL LONG-ARM 1/2" - 35257
Order 'l-key hex nickel long-arm 1/2" - 35257' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35257-ND.
L-KEY HEX NICKEL LONG-ARM 5/8" - 35259
Order 'l-key hex nickel long-arm 5/8" - 35259' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35259-ND.
L-KEY HEX BLACK SHORT-ARM 1/16" - 35331
Order 'l-key hex black short-arm 1/16" - 35331' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35331-ND.
Options for Wiha Screwdrivers, Nut Driver Tool 35226
Send this link via E-Mail
Help With This Screen
