L-KEY HEX BLACK LONG-ARM 1/16" - 35216 - Tools
Wiha Screwdrivers, Nut Driver Tool 35216
| Digi-Key Part Number | 35216W-ND |
1 |
.42000 |
Extended Price
0.42 |
| Manufacturer Part Number | 35216 | |||
| Description | L-KEY HEX BLACK LONG-ARM 1/16" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35216 |
| Vendor | Wiha |
| Category | Tools |
| Type | Hex Driver (Allen Wrench), Offset |
| Size | 0.063" (1.59mm) 1/16" |
| Length - Blade | - |
| Length - Overall | 3.07" (78mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
35216 35216 35216W ND 35216WND 35216W |
35216 Specification Sheet
L-KEY HEX BLACK LONG-ARM 1/16" - 35216 (35216W-ND) - Tools
Related parts Wiha Screwdrivers, Nut Driver Tool 35216L-KEY HEX BLACK LONG-ARM 1/16" - 35216
Order 'l-key hex black long-arm 1/16" - 35216' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35216W-ND.
L-KEY HEX NICKEL LONG-ARM 1/16" - 35233
Order 'l-key hex nickel long-arm 1/16" - 35233' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35233-ND.
L-KEY HEX BLACK SHORT-ARM 1/16" - 35331
Order 'l-key hex black short-arm 1/16" - 35331' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35331-ND.
L-KEY HEX BLACK LONG-ARM 1/8" - 35226
Order 'l-key hex black long-arm 1/8" - 35226' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35226-ND.
L-KEY HEX BLACK LONG-ARM 3/16" - 35234
Order 'l-key hex black long-arm 3/16" - 35234' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35234-ND.
L-KEY HEX BLACK LONG-ARM 1/4" - 35238
Order 'l-key hex black long-arm 1/4" - 35238' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35238-ND.
L-KEY HEX BLACK LONG-ARM 5/16" - 35242
Order 'l-key hex black long-arm 5/16" - 35242' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35242-ND.
L-KEY HEX BLACK LONG-ARM 1/2" - 35245
Order 'l-key hex black long-arm 1/2" - 35245' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35245-ND.
L-KEY HEX BLACK LONG-ARM 9/16" - 35246
Order 'l-key hex black long-arm 9/16" - 35246' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35246-ND.
L-KEY HEX BLACK LONG-ARM 1" - 35249
Order 'l-key hex black long-arm 1" - 35249' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35249-ND.
L-KEY HEX NICKEL LONG-ARM 1/8" - 35241
Order 'l-key hex nickel long-arm 1/8" - 35241' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35241-ND.
L-KEY HEX NICKEL LONG-ARM 3/16" - 35252
Order 'l-key hex nickel long-arm 3/16" - 35252' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35252-ND.
L-KEY HEX NICKEL LONG-ARM 1/4" - 35254
Order 'l-key hex nickel long-arm 1/4" - 35254' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35254-ND.
L-KEY HEX NICKEL LONG-ARM 5/16" - 35255
Order 'l-key hex nickel long-arm 5/16" - 35255' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35255-ND.
L-KEY HEX NICKEL LONG-ARM 1/2" - 35257
Order 'l-key hex nickel long-arm 1/2" - 35257' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35257-ND.
Options for Wiha Screwdrivers, Nut Driver Tool 35216
Send this link via E-Mail
Help With This Screen
