L-KEY HEX NICKEL LONG-ARM 5.0MM - 35210
| Digi-Key Part Number | 35210-ND |
1 |
1.16000 |
Extended Price
1.16 |
| Manufacturer Part Number | 35210 | |||
| Description | L-KEY HEX NICKEL LONG-ARM 5.0MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35210 |
| Vendor | Wiha |
| Category | Tools |
| Type | Hex Driver (Allen Wrench), Offset |
| Size | 0.2" (5.0mm) |
| Length - Blade | 1.10" (28mm) |
| Length - Overall | 6.22" (158mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
35210 35210 |
35210 Specification Sheet
L-KEY HEX NICKEL LONG-ARM 5.0MM - 35210 (35210-ND)
Related parts :L-KEY HEX NICKEL LONG-ARM 5.0MM - 35210
Order 'l-key hex nickel long-arm 5.0mm - 35210' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35210-ND.
L-KEY HEX BLACK LONG-ARM 5.0MM - 35250
Order 'l-key hex black long-arm 5.0mm - 35250' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35250W-ND.
L-KEY HEX NICKEL LONG-ARM 1.5MM - 35201
Order 'l-key hex nickel long-arm 1.5mm - 35201' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35201-ND.
L-KEY HEX NICKEL LONG-ARM 2MM - 35202
Order 'l-key hex nickel long-arm 2mm - 35202' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35202-ND.
L-KEY HEX NICKEL LONG-ARM 2.5MM - 35204
Order 'l-key hex nickel long-arm 2.5mm - 35204' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35204-ND.
L-KEY HEX NICKEL LONG-ARM 3.0MM - 35206
Order 'l-key hex nickel long-arm 3.0mm - 35206' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35206W-ND.
L-KEY HEX NICKEL LONG-ARM 4.0MM - 35208
Order 'l-key hex nickel long-arm 4.0mm - 35208' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35208-ND.
L-KEY HEX NICKEL LONG-ARM 6.0MM - 35211
Order 'l-key hex nickel long-arm 6.0mm - 35211' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35211W-ND.
L-KEY HEX NICKEL LONG-ARM 7.0MM - 35212
Order 'l-key hex nickel long-arm 7.0mm - 35212' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35212-ND.
L-KEY HEX NICKEL LONG-ARM 8.0MM - 35214
Order 'l-key hex nickel long-arm 8.0mm - 35214' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35214-ND.
L-KEY HEX NICKEL LONG-ARM 10.0MM - 35217
Order 'l-key hex nickel long-arm 10.0mm - 35217' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35217-ND.
L-KEY HEX NICKEL LONG-ARM 12.0MM - 35219
Order 'l-key hex nickel long-arm 12.0mm - 35219' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35219-ND.
L-KEY HEX NICKEL LONG-ARM 14.0MM - 35221
Order 'l-key hex nickel long-arm 14.0mm - 35221' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35221-ND.
L-KEY HEX NICKEL LONG-ARM 17.0MM - 35223
Order 'l-key hex nickel long-arm 17.0mm - 35223' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35223-ND.
L-KEY HEX NICKEL LONG-ARM 19.0MM - 35227
Order 'l-key hex nickel long-arm 19.0mm - 35227' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35227-ND.
Send this link via E-Mail
Help With This Screen
