Wiha Screw And Nut Driver Tool 35203
L-KEY HEX BLACK LONG-ARM .035" - 35203
| Digi-Key Part Number | 35203-ND |
1 |
.58000 |
Extended Price
0.58 |
| Manufacturer Part Number | 35203 | |||
| Description | L-KEY HEX BLACK LONG-ARM .035" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35203 |
| Vendor | Wiha |
| Category | Tools |
| Type | Hex Driver (Allen Wrench), Offset |
| Size | 0.035" (0.9mm) |
| Length - Blade | 0.31" (8mm) |
| Length - Overall | 2.68" (68mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
35203 35203 |
35203 Specification Sheet
L-KEY HEX BLACK LONG-ARM .035" - 35203 (35203-ND)
Related parts Wiha Screw And Nut Driver Tool 35203Wiha Screw And Nut Driver Tool 35203
Order 'l-key hex black long-arm .035" - 35203' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35203-ND.
Wiha Screwdrivers, Nut Driver Tool 35200
Order 'l-key hex black long-arm .028" - 35200' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35200W-ND.
Wiha Screwdrivers, Nut Driver Tool 35205
Order 'l-key hex black long-arm 1.3mm - 35205' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35205-ND.
Wiha Screwdrivers, Nut Driver Tool 35213
Order 'l-key hex black long-arm .050" - 35213' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35213-ND.
Wiha Screwdrivers, Nut Driver Tool 35215
Order 'l-key hex black long-arm 1.5mm - 35215' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35215W-ND.
Wiha Screwdrivers, Nut Driver Tool 35216
Order 'l-key hex black long-arm 1/16" - 35216' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35216W-ND.
Wiha Screw And Nut Driver Tool 35218
Order 'l-key hex black long-arm 5/64" - 35218' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35218-ND.
Wiha Screwdrivers, Nut Driver Tool 35220
Order 'l-key hex black long-arm 2.0mm - 35220' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35220-ND.
Wiha Screwdrivers, Nut Driver Tool 35222
Order 'l-key hex black long-arm 3/32" - 35222' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35222W-ND.
Wiha Screwdrivers, Nut Driver Tool 35224
Order 'l-key hex black long-arm 7/64" - 35224' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35224W-ND.
Wiha Screwdrivers, Nut Driver Tool 35225
Order 'l-key hex black long-arm 2.5mm - 35225' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35225-ND.
Wiha Screwdrivers, Nut Driver Tool 35226
Order 'l-key hex black long-arm 1/8" - 35226' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35226-ND.
Wiha Screwdrivers, Nut Driver Tool 35228
Order 'l-key hex black long-arm 9/64" - 35228' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35228-ND.
Wiha Screwdrivers, Nut Driver Tool 35230
Order 'l-key hex black long-arm 3.0mm - 35230' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35230-ND.
Wiha Screwdrivers, Nut Driver Tool 35232
Order 'l-key hex black long-arm 5/32" - 35232' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35232-ND.
Options for Wiha Screw And Nut Driver Tool 35203
Send this link via E-Mail
Help With This Screen
