WRENCH OPEN END INCH 9/16X5/8" - 35037 - Tools
Wiha Pliers, Wrench Tool Wrench 35037
| Digi-Key Part Number | 35037-ND |
1 |
12.20000 |
Extended Price
12.20 |
| Manufacturer Part Number | 35037 | |||
| Description | WRENCH OPEN END INCH 9/16X5/8" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35037 |
| Vendor | Wiha |
| Category | Tools |
| Tool Type | Wrench |
| Tip - Type | Open End, 9/16" x 5/8" (0.5625" x 0.625") |
| Length | 7.5" (190.5mm) |
| Weight | 0.20 lb (90.72g) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
35037 35037 |
35037 Specification Sheet
WRENCH OPEN END INCH 9/16X5/8" - 35037 (35037-ND) - Tools
Related parts Wiha Pliers, Wrench Tool Wrench 35037WRENCH OPEN END INCH 9/16X5/8" - 35037
Order 'wrench open end inch 9/16x5/8" - 35037' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35037-ND.
WRENCH OPEN END INCH 5/16X3/8" - 35033
Order 'wrench open end inch 5/16x3/8" - 35033' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35033-ND.
WRENCH OPEN END INCH 3/4X7/8" - 35043
Order 'wrench open end inch 3/4x7/8" - 35043' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35043-ND.
WRENCH OPEN END INCH 13/16X7/8" - 35044
Order 'wrench open end inch 13/16x7/8" - 35044' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35044-ND.
WRENCH OPEN END INCH 1X1-1/8" - 35047
Order 'wrench open end inch 1x1-1/8" - 35047' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35047-ND.
WRENCH OPEN END INCH 3/8X7/16" - 35034
Order 'wrench open end inch 3/8x7/16" - 35034' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35034-ND.
WRENCH OPEN END INCH 1/2X9/16" - 35036
Order 'wrench open end inch 1/2x9/16" - 35036' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35036-ND.
WRENCH OPEN END INCH 5/8X11/16" - 35039
Order 'wrench open end inch 5/8x11/16" - 35039' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35039-ND.
WRENCH OPEN END INCH 5/8X3/4" - 35040
Order 'wrench open end inch 5/8x3/4" - 35040' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35040-ND.
WRENCH OPEN END INCH 7/8X15/16" - 35045
Order 'wrench open end inch 7/8x15/16" - 35045' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35045-ND.
WRENCH OPEN END INCH 1/4X5/16" - 35032
Order 'wrench open end inch 1/4x5/16" - 35032' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35032-ND.
WRENCH OPEN END INCH 7/16X1/2" - 35035
Order 'wrench open end inch 7/16x1/2" - 35035' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35035-ND.
WRENCH OPEN END INCH 11/16X3/4" - 35041
Order 'wrench open end inch 11/16x3/4" - 35041' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35041-ND.
WRENCH OPEN END INCH 3/4X25/32" - 35042
Order 'wrench open end inch 3/4x25/32" - 35042' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35042-ND.
WRENCH OPEN END INCH 15/16X1" - 35046
Order 'wrench open end inch 15/16x1" - 35046' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35046-ND.
Options for Wiha Pliers, Wrench Tool Wrench 35037
Send this link via E-Mail
Help With This Screen
