HOSE SYS 1/4 DBL FMAL SOCKT ADPT - 34436 - Tools
| Digi-Key Part Number | 34436W-ND |
1 |
3.80000 |
Extended Price
3.80 |
| Manufacturer Part Number | 34436 | |||
| Description | HOSE SYS 1/4 DBL FMAL SOCKT ADPT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34436 |
| Vendor | Wiha |
| Category | Tools |
| Type | Segment |
| Style | Double Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
34436 34436 34436W ND 34436WND 34436W |
34436 Specification Sheet
HOSE SYS 1/4 DBL FMAL SOCKT ADPT - 34436 (34436W-ND) - Tools
Related parts Tools :HOSE SYS 1/4 DBL FMAL SOCKT ADPT - 34436
Order 'hose sys 1/4 dbl fmal sockt adpt - 34436' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34436W-ND.
HOSE SYS 1/4 DBL MALE SOCKT ADPT - 34434
Order 'hose sys 1/4 dbl male sockt adpt - 34434' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34434-ND.
HOSE SYS 1/4 ADPT FOR LOC-LINE - 34432
Order 'hose sys 1/4 adpt for loc-line - 34432' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34432-ND.
HOSE SYS 1/4 28PC EACH 11" LONG - 34401
Order 'hose sys 1/4 28pc each 11" long - 34401' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34401-ND.
HOSE SYS 1/2 REDUCER 1/2-1/4" - 34028
Order 'hose sys 1/2 reducer 1/2-1/4" - 34028' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34028-ND.
HOSE SYSTEM 1/4 NPT CONN 1/4" - 34428
Order 'hose system 1/4 npt conn 1/4" - 34428' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34428-ND.
HOSE SYSTEM 1/4 Y - JUNCTION - 34430
Order 'hose system 1/4 y - junction - 34430' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34430-ND.
HOSE SYSTEM 1/4 SEGMENT CLIP - 34440
Order 'hose system 1/4 segment clip - 34440' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34440-ND.
HOSE SYSTEM 1/4 SEPARATION WEDGE - 34442
Order 'hose system 1/4 separation wedge - 34442' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34442-ND.
HOSE SYSTEM 1/4 ASSEMBLY PLIERS - 34444
Order 'hose system 1/4 assembly pliers - 34444' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34444-ND.
HOSE SYSTEM 1/4 ASSEMBLY PLIERS - 34490
Order 'hose system 1/4 assembly pliers - 34490' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34490-ND.
HOSE SYS 1/4 11" LONG SECTION - 34402
Order 'hose sys 1/4 11" long section - 34402' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34402-ND.
HOSE SYS 1/4 NOZZLE 1/16" - 34404
Order 'hose sys 1/4 nozzle 1/16" - 34404' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34404W-ND.
HOSE SYS 1/4 NOZZLE 1/8" - 34406
Order 'hose sys 1/4 nozzle 1/8" - 34406' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34406-ND.
HOSE SYS 1/4 NOZZLE 7/32" - 34408
Order 'hose sys 1/4 nozzle 7/32" - 34408' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34408-ND.
Send this link via E-Mail
Help With This Screen
