HOSE SYS 1/4 NOZZLE R/A 7/32" - 34418 - Tools
Wiha Coolant Hose And Accessory Tool 34418
| Digi-Key Part Number | 34418-ND |
1 |
1.71000 |
Extended Price
1.71 |
| Manufacturer Part Number | 34418 | |||
| Description | HOSE SYS 1/4 NOZZLE R/A 7/32" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34418 |
| Vendor | Wiha |
| Category | Tools |
| Type | Nozzle |
| Style | Single Opening, 90 degree |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
34418 34418 |
34418 Specification Sheet
HOSE SYS 1/4 NOZZLE R/A 7/32" - 34418 (34418-ND) - Tools
Related parts Wiha Coolant Hose And Accessory Tool 34418HOSE SYS 1/4 NOZZLE R/A 7/32" - 34418
Order 'hose sys 1/4 nozzle r/a 7/32" - 34418' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34418-ND.
HOSE SYS 1/4 NOZZLE 7/32" - 34408
Order 'hose sys 1/4 nozzle 7/32" - 34408' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34408-ND.
HOSE SYS 1/4 28PC EACH 11" LONG - 34401
Order 'hose sys 1/4 28pc each 11" long - 34401' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34401-ND.
HOSE SYS 1/4 NOZZLE 1/16" - 34404
Order 'hose sys 1/4 nozzle 1/16" - 34404' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34404W-ND.
HOSE SYS 1/4 NOZZLE 1/8" - 34406
Order 'hose sys 1/4 nozzle 1/8" - 34406' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34406-ND.
HOSE SYS 1/4 NOZZLE R/A 1/16" - 34414
Order 'hose sys 1/4 nozzle r/a 1/16" - 34414' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34414-ND.
HOSE SYS 1/4 NOZZLE R/A 1/8" - 34416
Order 'hose sys 1/4 nozzle r/a 1/8" - 34416' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34416-ND.
HOSE SYS 1/4 ADPT FOR LOC-LINE - 34432
Order 'hose sys 1/4 adpt for loc-line - 34432' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34432-ND.
HOSE SYS 1/4 7 HOLE NOZZLE 24MM - 34420
Order 'hose sys 1/4 7 hole nozzle 24mm - 34420' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34420-ND.
HOSE SYSTEM 1/4 ASSEMBLY PLIERS - 34490
Order 'hose system 1/4 assembly pliers - 34490' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34490-ND.
HOSE SYS 1/2 REDUCER 1/2-1/4" - 34028
Order 'hose sys 1/2 reducer 1/2-1/4" - 34028' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34028-ND.
HOSE SYS 1/4 STR FLAT NOZZLE - 34410
Order 'hose sys 1/4 str flat nozzle - 34410' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34410-ND.
HOSE SYS 1/4 MULTI HOLE NOZZLE - 34412
Order 'hose sys 1/4 multi hole nozzle - 34412' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34412-ND.
HOSE SYS 1/2 NOZZLE R/A 10MM - 34010
Order 'hose sys 1/2 nozzle r/a 10mm - 34010' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34010-ND.
HOSE SYS 1/2 NOZZLE R/A 7MM - 34012
Order 'hose sys 1/2 nozzle r/a 7mm - 34012' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34012-ND.
Options for Wiha Coolant Hose And Accessory Tool 34418
Send this link via E-Mail
Help With This Screen
