HOSE SYS 1/4 NOZZLE R/A 1/16" - 34414
| Digi-Key Part Number | 34414-ND |
1 |
1.71000 |
Extended Price
1.71 |
| Manufacturer Part Number | 34414 | |||
| Description | HOSE SYS 1/4 NOZZLE R/A 1/16" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34414 |
| Vendor | Wiha |
| Category | Tools |
| Type | Nozzle |
| Style | Single Opening, 90 degree |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
34414 34414 |
34414 Specification Sheet
HOSE SYS 1/4 NOZZLE R/A 1/16" - 34414 (34414-ND)
Related parts :HOSE SYS 1/4 NOZZLE R/A 1/16" - 34414
Order 'hose sys 1/4 nozzle r/a 1/16" - 34414' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34414-ND.
HOSE SYS 1/4 NOZZLE R/A 1/8" - 34416
Order 'hose sys 1/4 nozzle r/a 1/8" - 34416' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34416-ND.
1/4" SOCKET-6 POINT 3/16" - 60103
Order '1/4" socket-6 point 3/16" - 60103' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60103W-ND.
1/4" SOCKET-6 POINT 5/16" - 60107
Order '1/4" socket-6 point 5/16" - 60107' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60107-ND.
1/4" SOCKET-6 POINT 7/16" - 60110
Order '1/4" socket-6 point 7/16" - 60110' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60110-ND.
1/4" SOCKET-6 POINT 9/16" - 60112
Order '1/4" socket-6 point 9/16" - 60112' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60112W-ND.
1/4" SOCKET-6 POINT 1/8" - 60101
Order '1/4" socket-6 point 1/8" - 60101' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60101-ND.
1/4" SOCKET-6 POINT 1/4" - 60105
Order '1/4" socket-6 point 1/4" - 60105' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60105W-ND.
1/4" SOCKET-6 POINT 1/2" - 60111
Order '1/4" socket-6 point 1/2" - 60111' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60111-ND.
FUSEHOLDR 15A 32V FOR 1/4X1-1/4" - BP/HRK
Order 'fuseholdr 15a 32v for 1/4x1-1/4" - BP/HRK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BP/HRK-ND.
HOSE SYSTEM 1/4 ASSEMBLY PLIERS - 34490
Order 'hose system 1/4 assembly pliers - 34490' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34490-ND.
HOSE SYS 1/2 REDUCER 1/2-1/4" - 34028
Order 'hose sys 1/2 reducer 1/2-1/4" - 34028' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34028-ND.
HOSE SYS 1/4 28PC EACH 11" LONG - 34401
Order 'hose sys 1/4 28pc each 11" long - 34401' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34401-ND.
HOSE SYS 1/4 NOZZLE 1/16" - 34404
Order 'hose sys 1/4 nozzle 1/16" - 34404' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34404W-ND.
HOSE SYS 1/4 ADPT FOR LOC-LINE - 34432
Order 'hose sys 1/4 adpt for loc-line - 34432' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34432-ND.
Send this link via E-Mail
Help With This Screen
