HOSE SYS 1/4 STR FLAT NOZZLE - 34410 - Tools
| Digi-Key Part Number | 34410-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 34410 | |||
| Description | HOSE SYS 1/4 STR FLAT NOZZLE | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34410 |
| Vendor | Wiha |
| Category | Tools |
| Type | Nozzle |
| Style | Flat Opening |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
34410 34410 |
34410 Specification Sheet
HOSE SYS 1/4 STR FLAT NOZZLE - 34410 (34410-ND) - Tools
Related parts Tools :HOSE SYS 1/4 STR FLAT NOZZLE - 34410
Order 'hose sys 1/4 str flat nozzle - 34410' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34410-ND.
HOSE SYS 1/2 STR FLAT NOZZL 30MM - 34004
Order 'hose sys 1/2 str flat nozzl 30mm - 34004' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34004-ND.
HOSE SYS 1/2 STR FLAT NOZZL 60MM - 34006
Order 'hose sys 1/2 str flat nozzl 60mm - 34006' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34006-ND.
HOSE SYS 1/4 MULTI HOLE NOZZLE - 34412
Order 'hose sys 1/4 multi hole nozzle - 34412' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34412-ND.
HOSE SYS 1/2 STR SPRAY NOZZLE - 34002
Order 'hose sys 1/2 str spray nozzle - 34002' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34002-ND.
HOSE SYS 1/4 28PC EACH 11" LONG - 34401
Order 'hose sys 1/4 28pc each 11" long - 34401' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34401-ND.
HOSE SYS 1/4 7 HOLE NOZZLE 24MM - 34420
Order 'hose sys 1/4 7 hole nozzle 24mm - 34420' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34420-ND.
HOSE SYS 1/4 ADPT FOR LOC-LINE - 34432
Order 'hose sys 1/4 adpt for loc-line - 34432' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34432-ND.
HOSE SYS 1/2 REDUCER 1/2-1/4" - 34028
Order 'hose sys 1/2 reducer 1/2-1/4" - 34028' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34028-ND.
HOSE SYS 1/4 NOZZLE 1/16" - 34404
Order 'hose sys 1/4 nozzle 1/16" - 34404' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34404W-ND.
HOSE SYS 1/4 NOZZLE 1/8" - 34406
Order 'hose sys 1/4 nozzle 1/8" - 34406' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34406-ND.
HOSE SYS 1/4 NOZZLE 7/32" - 34408
Order 'hose sys 1/4 nozzle 7/32" - 34408' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34408-ND.
HOSE SYS 1/4 NOZZLE R/A 1/16" - 34414
Order 'hose sys 1/4 nozzle r/a 1/16" - 34414' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34414-ND.
HOSE SYS 1/4 NOZZLE R/A 1/8" - 34416
Order 'hose sys 1/4 nozzle r/a 1/8" - 34416' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34416-ND.
HOSE SYS 1/4 NOZZLE R/A 7/32" - 34418
Order 'hose sys 1/4 nozzle r/a 7/32" - 34418' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34418-ND.
Send this link via E-Mail
Help With This Screen
