HOSE SYS 1/4 NOZZLE 1/8" - 34406 - Tools
| Digi-Key Part Number | 34406-ND |
1 |
1.44000 |
Extended Price
1.44 |
| Manufacturer Part Number | 34406 | |||
| Description | HOSE SYS 1/4 NOZZLE 1/8" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34406 |
| Vendor | Wiha |
| Category | Tools |
| Type | Nozzle |
| Style | Single Opening |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
34406 34406 |
34406 Specification Sheet
HOSE SYS 1/4 NOZZLE 1/8" - 34406 (34406-ND) - Tools
Related parts Tools :HOSE SYS 1/4 NOZZLE 1/8" - 34406
Order 'hose sys 1/4 nozzle 1/8" - 34406' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34406-ND.
HOSE SYSTEM 1/4 ASSEMBLY PLIERS - 34490
Order 'hose system 1/4 assembly pliers - 34490' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34490-ND.
HOSE SYS 1/4 NOZZLE 1/16" - 34404
Order 'hose sys 1/4 nozzle 1/16" - 34404' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34404W-ND.
CONVERTER SQUARE 1/4" TO 3/8" - 60140
Order 'converter square 1/4" to 3/8" - 60140' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60140-ND.
FUSEBLOCK 8POS FOR 1/4X1-1/4" - S-8202-8-R
Order 'fuseblock 8pos for 1/4x1-1/4" - S-8202-8-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number S-8202-8-R-ND.
FUSEBLOCK 8POS FOR 1/4X1-1/4" - S-8301-8-R
Order 'fuseblock 8pos for 1/4x1-1/4" - S-8301-8-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number S-8301-8-R-ND.
FUSEHOLDR 15A 32V FOR 1/4X1-1/4" - BP/HRK
Order 'fuseholdr 15a 32v for 1/4x1-1/4" - BP/HRK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BP/HRK-ND.
TERMINAL PIDG PVF2 R 22-16 1/4 - 53410-1
Order 'terminal pidg pvf2 r 22-16 1/4 - 53410-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53410-1-ND.
TERMINAL,PIDG PVF2 R 16-14 1/4 - 53419-1
Order 'terminal,pidg pvf2 r 16-14 1/4 - 53419-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53419-1-ND.
CONN RING TUBULAR 6AWG #1/4 - 606288-1
Order 'conn ring tubular 6awg #1/4 - 606288-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 606288-1-ND.
HOSE SYS 1/2 REDUCER 1/2-1/4" - 34028
Order 'hose sys 1/2 reducer 1/2-1/4" - 34028' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34028-ND.
HOSE SYS 1/4 28PC EACH 11" LONG - 34401
Order 'hose sys 1/4 28pc each 11" long - 34401' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34401-ND.
HOSE SYS 1/4 NOZZLE R/A 1/8" - 34416
Order 'hose sys 1/4 nozzle r/a 1/8" - 34416' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34416-ND.
HOSE SYS 1/4 ADPT FOR LOC-LINE - 34432
Order 'hose sys 1/4 adpt for loc-line - 34432' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34432-ND.
SOCKET HEX 1/4" SQ DRIVE 1/8" - 71376
Order 'socket hex 1/4" sq drive 1/8" - 71376' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71376-ND.
Send this link via E-Mail
Help With This Screen
