Wiha Coolant Hose And Accessory Tool 34402
HOSE SYS 1/4 11" LONG SECTION - 34402 - Tools
| Digi-Key Part Number | 34402-ND |
1 |
5.71000 |
Extended Price
5.71 |
| Manufacturer Part Number | 34402 | |||
| Description | HOSE SYS 1/4 11" LONG SECTION | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34402 |
| Vendor | Wiha |
| Category | Tools |
| Type | Segment |
| Style | Flexible |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
34402 34402 |
34402 Specification Sheet
HOSE SYS 1/4 11" LONG SECTION - 34402 (34402-ND) - Tools
Related parts Wiha Coolant Hose And Accessory Tool 34402Wiha Coolant Hose And Accessory Tool 34402
Order 'hose sys 1/4 11" long section - 34402' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34402-ND.
Wiha Coolant Hose And Accessory Tool 34401
Order 'hose sys 1/4 28pc each 11" long - 34401' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34401-ND.
Wiha Coolant Hose And Accessory Tool 34432
Order 'hose sys 1/4 adpt for loc-line - 34432' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34432-ND.
Qualtek Accessory Kit Q2-F-RK4-1/4-11-6IN-23
Order 'heatshrk kit rfl 1/4" color 23pc - Q2-F-RK4-1/4-11-6IN-23' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F18-KIT-ND.
1.10 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/4 1.1 1% R
Order 'res tf 1/2w 1.1 ohm 1% 1210 - RMC 1/4 1.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/41.1FR-ND.
11.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/4 11 1% R
Order 'res tf 1/2w 11 ohm 1% 1210 - RMC 1/4 11 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/411FR-ND.
11.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/4 11 5% R
Order 'res tf 1/2w 11 ohm 5% 1210 - RMC 1/4 11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/411JR-ND.
1.10 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 1.1 5% R
Order 'res 1.1 ohm 1/4w 5% carbon film - CF 1/4 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.1JR-ND.
11.0 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 11 5% R
Order 'res 11 ohm 1/4w 5% carbon film - CF 1/4 11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/411JR-ND.
1.10 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CFM 1/4 1.1 5% R
Order 'res 1.1 ohm 1/4w 5% carbon film - CFM 1/4 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.1JR-ND.
11.0 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CFM 1/4 11 5% R
Order 'res 11 ohm 1/4w 5% carbon film - CFM 1/4 11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/411JR-ND.
1.10 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RC 1/4 1.1 10% A
Order 'res carb 1.1 ohm 1/4w 10% - RC 1/4 1.1 10% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/41.1KA-ND.
11.0 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RC 1/4 11 5% A
Order 'res carb 11 ohm 1/4w 5% - RC 1/4 11 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/411JA-ND.
11.0 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RC 1/4 11 5% R
Order 'res carb 11 ohm 1/4w 5% - RC 1/4 11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/411JR-ND.
11.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/4 11 5% R
Order 'res 11 ohm 1/2w 5% 1210 smd - RMCF 1/4 11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/411JR-ND.
Options for Wiha Coolant Hose And Accessory Tool 34402
Send this link via E-Mail
Help With This Screen
