HOSE SYS 1/4 28PC EACH 11" LONG - 34401 - Tools
Wiha Coolant Hose And Accessory Tool 34401
| Digi-Key Part Number | 34401-ND |
1 |
153.20000 |
Extended Price
153.20 |
| Manufacturer Part Number | 34401 | |||
| Description | HOSE SYS 1/4 28PC EACH 11" LONG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34401 |
| Vendor | Wiha |
| Category | Tools |
| Type | Segment |
| Style | 1/4" - 28 pc. Segments |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
34401 34401 |
34401 Specification Sheet
HOSE SYS 1/4 28PC EACH 11" LONG - 34401 (34401-ND) - Tools
Related parts Wiha Coolant Hose And Accessory Tool 34401HOSE SYS 1/4 28PC EACH 11" LONG - 34401
Order 'hose sys 1/4 28pc each 11" long - 34401' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34401-ND.
HOSE SYS 1/2 28PC EACH 10.5"LONG - 34001
Order 'hose sys 1/2 28pc each 10.5"long - 34001' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34001-ND.
HOSE SYS 1/4 ADPT FOR LOC-LINE - 34432
Order 'hose sys 1/4 adpt for loc-line - 34432' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34432-ND.
HOSE SYS 1/2 REDUCER 1/2-1/4" - 34028
Order 'hose sys 1/2 reducer 1/2-1/4" - 34028' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34028-ND.
HOSE SYS 1/4 11" LONG SECTION - 34402
Order 'hose sys 1/4 11" long section - 34402' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34402-ND.
HOSE SYSTEM 1/4 NPT CONN 1/4" - 34428
Order 'hose system 1/4 npt conn 1/4" - 34428' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34428-ND.
HOSE SYSTEM 1/4 Y - JUNCTION - 34430
Order 'hose system 1/4 y - junction - 34430' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34430-ND.
HOSE SYSTEM 1/4 SEGMENT CLIP - 34440
Order 'hose system 1/4 segment clip - 34440' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34440-ND.
HOSE SYSTEM 1/4 SEPARATION WEDGE - 34442
Order 'hose system 1/4 separation wedge - 34442' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34442-ND.
HOSE SYSTEM 1/4 ASSEMBLY PLIERS - 34444
Order 'hose system 1/4 assembly pliers - 34444' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34444-ND.
HOSE SYSTEM 1/4 ASSEMBLY PLIERS - 34490
Order 'hose system 1/4 assembly pliers - 34490' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34490-ND.
FUSE 1/4A 250V T-LAG GLS MDL - BK/MDL-1/4
Order 'fuse 1/4a 250v t-lag gls mdl - BK/MDL-1/4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2167-ND.
FUSE 1-1/4A 250V TLAG GLS MDL - BK/MDL-1-1/4
Order 'fuse 1-1/4a 250v tlag gls mdl - BK/MDL-1-1/4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2178-ND.
FUSE 2-1/4A 250V TLAG GLS MDL - BK/MDL-2-1/4
Order 'fuse 2-1/4a 250v tlag gls mdl - BK/MDL-2-1/4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2183-ND.
FUSE 6-1/4A 250V T-LAG GLS MDL - BK/MDL-6-1/4
Order 'fuse 6-1/4a 250v t-lag gls mdl - BK/MDL-6-1/4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2191-ND.
Options for Wiha Coolant Hose And Accessory Tool 34401
Send this link via E-Mail
Help With This Screen
