HOSE SYS 1/2 NOZZLE R/A 10MM - 34010 - Tools
| Digi-Key Part Number | 34010-ND |
1 |
2.36000 |
Extended Price
2.36 |
| Manufacturer Part Number | 34010 | |||
| Description | HOSE SYS 1/2 NOZZLE R/A 10MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34010 |
| Vendor | Wiha |
| Category | Tools |
| Type | Nozzle |
| Style | Single Opening, 90 degree |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
34010 34010 |
34010 Specification Sheet
HOSE SYS 1/2 NOZZLE R/A 10MM - 34010 (34010-ND) - Tools
Related parts Tools :HOSE SYS 1/2 NOZZLE R/A 10MM - 34010
Order 'hose sys 1/2 nozzle r/a 10mm - 34010' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34010-ND.
HOSE SYS 1/2 28PC EACH 10.5"LONG - 34001
Order 'hose sys 1/2 28pc each 10.5"long - 34001' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34001-ND.
HOSE SYS 1/2 NOZZLE R/A 7MM - 34012
Order 'hose sys 1/2 nozzle r/a 7mm - 34012' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34012-ND.
HOSE SYS 1/2 REDUCER 1/2-1/4" - 34028
Order 'hose sys 1/2 reducer 1/2-1/4" - 34028' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34028-ND.
HOSE SYS 1/2 ADPT-1/2" LOC-LINE - 34030
Order 'hose sys 1/2 adpt-1/2" loc-line - 34030' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34030-ND.
HOSE SYS 1/2 STR SPRAY NOZZLE - 34002
Order 'hose sys 1/2 str spray nozzle - 34002' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34002-ND.
HOSE SYS 1/2 STR FLAT NOZZL 30MM - 34004
Order 'hose sys 1/2 str flat nozzl 30mm - 34004' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34004-ND.
HOSE SYS 1/2 STR FLAT NOZZL 60MM - 34006
Order 'hose sys 1/2 str flat nozzl 60mm - 34006' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34006-ND.
HOSE SYS 1/2 MULTI HOLE NOZZLE - 34008
Order 'hose sys 1/2 multi hole nozzle - 34008' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34008-ND.
HOSE SYS 1/2 8 HOLE R/A NOZZLE - 34014
Order 'hose sys 1/2 8 hole r/a nozzle - 34014' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34014-ND.
HOSE SYSTEM 1/2 STARTER KIT - 34090
Order 'hose system 1/2 starter kit - 34090' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34090-ND.
HOSE SYSTEM 1/2 BSPT CONN 1/4" - 34018
Order 'hose system 1/2 bspt conn 1/4" - 34018' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34018-ND.
HOSE SYSTEM 1/2 NPT CONN 1/4" - 34022
Order 'hose system 1/2 npt conn 1/4" - 34022' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34022-ND.
HOSE SYSTEM 1/2 Y-JUNCTION 1/2" - 34024
Order 'hose system 1/2 y-junction 1/2" - 34024' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34024-ND.
HOSE SYSTEM 1/2 SEGMENT CLIP - 34040
Order 'hose system 1/2 segment clip - 34040' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34040-ND.
Send this link via E-Mail
Help With This Screen
