Wiha Coolant Hose And Accessory Tool 34008
HOSE SYS 1/2 MULTI HOLE NOZZLE - 34008 - Tools
| Digi-Key Part Number | 34008-ND |
1 |
6.36000 |
Extended Price
6.36 |
| Manufacturer Part Number | 34008 | |||
| Description | HOSE SYS 1/2 MULTI HOLE NOZZLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34008 |
| Vendor | Wiha |
| Category | Tools |
| Type | Nozzle |
| Style | Multiple Openings |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
34008 34008 |
34008 Specification Sheet
HOSE SYS 1/2 MULTI HOLE NOZZLE - 34008 (34008-ND) - Tools
Related parts Wiha Coolant Hose And Accessory Tool 34008Wiha Coolant Hose And Accessory Tool 34008
Order 'hose sys 1/2 multi hole nozzle - 34008' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34008-ND.
Wiha Coolant Hose And Accessory Tool 34412
Order 'hose sys 1/4 multi hole nozzle - 34412' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34412-ND.
Wiha Coolant Hose And Accessory Tool 34090
Order 'hose system 1/2 starter kit - 34090' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34090-ND.
Wiha Coolant Hose And Accessory Tool 34014
Order 'hose sys 1/2 8 hole r/a nozzle - 34014' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34014-ND.
Wiha Coolant Hose And Accessory Tool 34001
Order 'hose sys 1/2 28pc each 10.5"long - 34001' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34001-ND.
Wiha Coolant Hose And Accessory Tool 34002
Order 'hose sys 1/2 str spray nozzle - 34002' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34002-ND.
Wiha Coolant Hose And Accessory Tool 34004
Order 'hose sys 1/2 str flat nozzl 30mm - 34004' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34004-ND.
Wiha Coolant Hose And Accessory Tool 34006
Order 'hose sys 1/2 str flat nozzl 60mm - 34006' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34006-ND.
Wiha Coolant Hose And Accessory Tool 34028
Order 'hose sys 1/2 reducer 1/2-1/4" - 34028' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34028-ND.
Wiha Coolant Hose And Accessory Tool 34030
Order 'hose sys 1/2 adpt-1/2" loc-line - 34030' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34030-ND.
Wiha Coolant Hose And Accessory Tool 34420
Order 'hose sys 1/4 7 hole nozzle 24mm - 34420' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34420-ND.
Gray Nylon Cable And Cord Grip Cables, Wire - Management Molex Connector Corporation 1300980195
Order 'max-loc f2 1/2 multi-hole 4.225" - 1300980195' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1300980195-ND.
Gray Nylon Cable And Cord Grip Cables, Wire - Management Molex Connector Corporation 1300980197
Order 'max-loc f2 1/2 multi-hole 3 .25" - 1300980197' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1300980197-ND.
Gray Nylon Cable And Cord Grip Cables, Wire - Management Molex Connector Corporation 1300980199
Order 'max-loc f2 1/2 multi-hole 2 .29" - 1300980199' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1300980199-ND.
Gray Nylon Cable And Cord Grip Cables, Wire - Management Molex Connector Corporation 1300980205
Order 'max-loc f2 1/2 multi-hole 7 .187 - 1300980205' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1300980205-ND.
Options for Wiha Coolant Hose And Accessory Tool 34008
Send this link via E-Mail
Help With This Screen
