Keywords:





HOSE SYS 1/2 STR FLAT NOZZL 60MM - 34006

Wiha Coolant Hose And Accessory Tool 34006

Digi-Key Part Number 34006-ND
Price Break
1
Unit Price
6.64000
Extended Price
6.64
Manufacturer Part Number34006
DescriptionHOSE SYS 1/2 STR FLAT NOZZL 60MM
Quantity Available Non-Stock
All prices are in USD

Purchase Wiha Coolant Hose And Accessory Tool 34006
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Wiha Coolant Hose And Accessory Tool 34006
Technical/Catalog Information34006
VendorWiha
CategoryTools
TypeNozzle
StyleFlat Opening
Lead Free StatusLead Free
RoHS StatusRoHS Not Applicable
Other Names 34006
34006

34006 Specification Sheet

Image of HOSE SYS 1/2 STR FLAT NOZZL 60MM - 34006

HOSE SYS 1/2 STR FLAT NOZZL 60MM - 34006 (34006-ND)

Related parts Wiha Coolant Hose And Accessory Tool 34006
HOSE SYS 1/2 STR FLAT NOZZL 60MM - 34006
 Order 'hose sys 1/2 str flat nozzl 60mm - 34006' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34006-ND.
HOSE SYS 1/2 STR FLAT NOZZL 30MM - 34004
 Order 'hose sys 1/2 str flat nozzl 30mm - 34004' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34004-ND.
HOSE SYS 1/4 STR FLAT NOZZLE - 34410
 Order 'hose sys 1/4 str flat nozzle - 34410' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34410-ND.
HOSE SYS 1/2 STR SPRAY NOZZLE - 34002
 Order 'hose sys 1/2 str spray nozzle - 34002' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34002-ND.
HOSE SYS 1/2 28PC EACH 10.5"LONG - 34001
 Order 'hose sys 1/2 28pc each 10.5"long - 34001' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34001-ND.
HOSE SYS 1/2 MULTI HOLE NOZZLE - 34008
 Order 'hose sys 1/2 multi hole nozzle - 34008' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34008-ND.
HOSE SYS 1/2 REDUCER 1/2-1/4" - 34028
 Order 'hose sys 1/2 reducer 1/2-1/4" - 34028' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34028-ND.
HOSE SYS 1/2 ADPT-1/2" LOC-LINE - 34030
 Order 'hose sys 1/2 adpt-1/2" loc-line - 34030' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34030-ND.
HOSE SYS 1/2 NOZZLE R/A 10MM - 34010
 Order 'hose sys 1/2 nozzle r/a 10mm - 34010' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34010-ND.
HOSE SYS 1/2 NOZZLE R/A 7MM - 34012
 Order 'hose sys 1/2 nozzle r/a 7mm - 34012' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34012-ND.
HOSE SYS 1/2 8 HOLE R/A NOZZLE - 34014
 Order 'hose sys 1/2 8 hole r/a nozzle - 34014' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34014-ND.
HOSE SYSTEM 1/2 STARTER KIT - 34090
 Order 'hose system 1/2 starter kit - 34090' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34090-ND.
HOSE SYS 1/4 MULTI HOLE NOZZLE - 34412
 Order 'hose sys 1/4 multi hole nozzle - 34412' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34412-ND.
HOSE SYSTEM 1/2 BSPT CONN 1/4" - 34018
 Order 'hose system 1/2 bspt conn 1/4" - 34018' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34018-ND.
HOSE SYSTEM 1/2 NPT CONN 1/4" - 34022
 Order 'hose system 1/2 npt conn 1/4" - 34022' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34022-ND.

Options for Wiha Coolant Hose And Accessory Tool 34006
Send this link via E-Mail
Help With This Screen

HOSE SYS 1/2 STR FLAT NOZZL 60MM - 34006
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOSE SYS 1/2 STR FLAT NOZZL 30MM - 34004 Next: HOSE SYS 1/2 STR SPRAY NOZZLE - 34002
HOSE SYS 1/2 STR FLAT NOZZL 60MM - 34006