PLIER INSULATE FLAT NOSE 6.3" - 32810
Wiha Pliers, Wrench Tool Pliers 32810
| Digi-Key Part Number | 32810-ND |
1 |
37.49000 |
Extended Price
37.49 |
| Manufacturer Part Number | 32810 | |||
| Description | PLIER INSULATE FLAT NOSE 6.3" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 32810 |
| Vendor | Wiha |
| Category | Tools |
| Tool Type | Pliers |
| Tip - Type | Long Nose, Straight |
| Length | 6.3" (160.02mm) |
| Weight | 0.39 lb (176.9g) |
| Features | Ergonomic Handles, Insulated to 1000V, Serrated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
32810 32810 |
32810 Specification Sheet
PLIER INSULATE FLAT NOSE 6.3" - 32810 (32810-ND)
Related parts Wiha Pliers, Wrench Tool Pliers 32810PLIER INSULATE FLAT NOSE 6.3" - 32810
Order 'plier insulate flat nose 6.3" - 32810' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32810-ND.
PLIER INSULATE BENT NOSE 6.3" - 32807
Order 'plier insulate bent nose 6.3" - 32807' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32807-ND.
PLIER LONG FLAT NOSE 6.3" - 32931
Order 'plier long flat nose 6.3" - 32931' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32931-ND.
TOOL PLIER SHORT FLAT NOSE ESD - 32752
Order 'tool plier short flat nose esd - 32752' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 431-1034-ND.
PLIER LONG FLAT NOSE 6.5" - 32630
Order 'plier long flat nose 6.5" - 32630' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32630-ND.
PLIER INSULATE COMBINATION 6.3" - 32814
Order 'plier insulate combination 6.3" - 32814' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32814-ND.
PLIER LONG NOSE 6.3" PROTURN - 32348
Order 'plier long nose 6.3" proturn - 32348' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32348-ND.
PLIER INSULATE COMBINATION 9" - 32820
Order 'plier insulate combination 9" - 32820' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32820-ND.
PLIER LINEMAN HEAVY DUTY 6.3" - 32908
Order 'plier lineman heavy duty 6.3" - 32908' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32908-ND.
PLIER LONG ROUND NOSE 6.5" - 32633
Order 'plier long round nose 6.5" - 32633' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32633-ND.
TOOL PLIER SHORT SNIPE NOSE ESD - 32744
Order 'tool plier short snipe nose esd - 32744' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32744-ND.
TOOL PLIER SHORT SNIPE NOSE ESD - 32742
Order 'tool plier short snipe nose esd - 32742' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 431-1031-ND.
TOOL PLIER SHORT ROUND NOSE ESD - 32750
Order 'tool plier short round nose esd - 32750' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 431-1033-ND.
TOOL PLIER LONG NEEDLE NOSE ESD - 32746
Order 'tool plier long needle nose esd - 32746' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 431-1042-ND.
PLIER INSUL WATER PUMP - 29240
Order 'plier insul water pump - 29240' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 29240-ND.
Options for Wiha Pliers, Wrench Tool Pliers 32810
Send this link via E-Mail
Help With This Screen
