Keywords:





PLIER LONGNOSE/CUTTER 6.3" 2PC - 32648 - Tools

Digi-Key Part Number 32648-ND
Price Break
1
Unit Price
39.87000
Extended Price
39.87
Manufacturer Part Number32648
DescriptionPLIER LONGNOSE/CUTTER 6.3" 2PC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information32648
VendorWiha
CategoryTools
Lead Free StatusLead Free
RoHS StatusRoHS Not Applicable
Other Names 32648
32648

32648 Specification Sheet

Image of PLIER LONGNOSE/CUTTER 6.3" 2PC - 32648

PLIER LONGNOSE/CUTTER 6.3" 2PC - 32648 (32648-ND) - Tools

Related parts Tools :
PLIER LONGNOSE/CUTTER 6.3" 2PC - 32648
 Order 'plier longnose/cutter 6.3" 2pc - 32648' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32648-ND.
PLIER/CUTTER INSUL 2PC LINEMAN - 32881
 Order 'plier/cutter insul 2pc lineman - 32881' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32881-ND.
PLIER 45DEG NOSE W/CUTTER 6.3" - 32924
 Order 'plier 45deg nose w/cutter 6.3" - 32924' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32924-ND.
PLIER LONG NOSE 6.3" PROTURN - 32348
 Order 'plier long nose 6.3" proturn - 32348' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32348-ND.
PLIER INSULATE COMBINATION 6.3" - 32814
 Order 'plier insulate combination 6.3" - 32814' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32814-ND.
PLIER LONGNOSE W/CUTTING EDGE 8" - 32621
 Order 'plier longnose w/cutting edge 8" - 32621' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32621-ND.
CUTTER 6.3" PROTURN INSULATED - 32344
 Order 'cutter 6.3" proturn insulated - 32344' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32344-ND.
PLIERS/CUTTER SOFTGRIP 2PC SET - 32993
 Order 'pliers/cutter softgrip 2pc set - 32993' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32993-ND.
PLIER/CUTTER SOFTGRIP 2PC SET - 32997
 Order 'plier/cutter softgrip 2pc set - 32997' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32997-ND.
TOOL PLIER DIAGONAL CUTTER 200MM - JIC-2288
 Order 'tool plier diagonal cutter 200mm - JIC-2288' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number JIC-2288-ND.
PLIER COMFORTGRIP STRIPPING 6.3" - 32946
 Order 'plier comfortgrip stripping 6.3" - 32946' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32946-ND.
KIT COMPUTER SERVICE ECONOMY - 4370
 Order 'kit computer service economy - 4370' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PA4370-ND.
CUTTER LONG NOSE PLIER - 32618
 Order 'cutter long nose plier - 32618' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32618-ND.
PLIER BENT NOSE WITH CUTTER 6.5" - 32623
 Order 'plier bent nose with cutter 6.5" - 32623' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32623-ND.
PLIER INSULATE BENT NOSE 6.3" - 32807
 Order 'plier insulate bent nose 6.3" - 32807' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32807-ND.

Send this link via E-Mail
Help With This Screen

PLIER LONGNOSE/CUTTER 6.3" 2PC - 32648
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PLIER LONGNOSE W/CUTTING EDGE 8" - 32621 Next: PLIER NEEDLE NOSE SERR 4 1/2" - 11DI
PLIER LONGNOSE/CUTTER 6.3" 2PC - 32648