CUTTER VINYL GRIP HD DIAGNL 6.3" - 32646 - Tools
Wiha Cutting - Cutter Tool 32646
| Digi-Key Part Number | 32646-ND |
1 |
20.29000 |
Extended Price
20.29 |
| Manufacturer Part Number | 32646 | |||
| Description | CUTTER VINYL GRIP HD DIAGNL 6.3" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 32646 |
| Vendor | Wiha |
| Category | Tools |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
32646 32646 |
32646 Specification Sheet
CUTTER VINYL GRIP HD DIAGNL 6.3" - 32646 (32646-ND) - Tools
Related parts Wiha Cutting - Cutter Tool 32646CUTTER VINYL GRIP HD DIAGNL 6.3" - 32646
Order 'cutter vinyl grip hd diagnl 6.3" - 32646' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32646-ND.
CUTTER VINYL GRIP HD DIAGONAL 7" - 32649
Order 'cutter vinyl grip hd diagonal 7" - 32649' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32649-ND.
CUTTER VINYL GRIP HD DIAGONAL 8" - 32652
Order 'cutter vinyl grip hd diagonal 8" - 32652' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32652-ND.
CUTTER VINYL GRIP DIAGONAL 6.3" - 32642
Order 'cutter vinyl grip diagonal 6.3" - 32642' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32642-ND.
CUTTERS INSULATED HD DIAGNL 6.3" - 32835
Order 'cutters insulated hd diagnl 6.3" - 32835' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32835W-ND.
CUTTER VINYL GRIP DIAGONAL 7" - 32639
Order 'cutter vinyl grip diagonal 7" - 32639' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32639-ND.
CUTTER SOFT GRIP DIAGONAL 6.3" - 32940
Order 'cutter soft grip diagonal 6.3" - 32940' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32940-ND.
CUTTER HI LEVER END CUTTING 6.3" - 32657
Order 'cutter hi lever end cutting 6.3" - 32657' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32657-ND.
CUTTER SOFT GRIP DIAGONAL 5.5" - 32936
Order 'cutter soft grip diagonal 5.5" - 32936' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32936-ND.
CUTTER SOFT GRIP DIAGONAL 7" - 32943
Order 'cutter soft grip diagonal 7" - 32943' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32943-ND.
PLIER VINYL GRIP 6.5" CUTS 10AWG - 32603
Order 'plier vinyl grip 6.5" cuts 10awg - 32603' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32603-ND.
PLIERS & CUTTERS 3PC VINYL GRIP - 32698
Order 'pliers & cutters 3pc vinyl grip - 32698' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32698-ND.
VINYL GRIP 4 PIECE SET - 32601
Order 'vinyl grip 4 piece set - 32601' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32601-ND.
PLIER VINYL GRIP 7" CUTS 9 AWG - 32606
Order 'plier vinyl grip 7" cuts 9 awg - 32606' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32606-ND.
PLIER VINYL GRIP 8" CUTS 8 AWG - 32609
Order 'plier vinyl grip 8" cuts 8 awg - 32609' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32609-ND.
Options for Wiha Cutting - Cutter Tool 32646
Send this link via E-Mail
Help With This Screen
