CUTTER CABLE HD HI LEVERAGE 9" - 32643
| Digi-Key Part Number | 32643-ND |
1 |
71.56000 |
Extended Price
71.56 |
| Manufacturer Part Number | 32643 | |||
| Description | CUTTER CABLE HD HI LEVERAGE 9" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 32643 |
| Vendor | Wiha |
| Category | Tools |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
32643 32643 |
32643 Specification Sheet
CUTTER CABLE HD HI LEVERAGE 9" - 32643 (32643-ND)
Related parts :CUTTER CABLE HD HI LEVERAGE 9" - 32643
Order 'cutter cable hd hi leverage 9" - 32643' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32643-ND.
CABLE INTERFACE MODULE DSUB 9 - DSUB-9-MF-CBL
Order 'cable interface module dsub 9 - DSUB-9-MF-CBL' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1348-ND.
CABLE GLAND EXE PG 9 BRASS - 1719000000
Order 'cable gland exe pg 9 brass - 1719000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1719000000-ND.
CABLE GROMMETS SMALL KT 9 - 1826520000
Order 'cable grommets small kt 9 - 1826520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1826520000-ND.
CABLE GROMMETS HDC KT 9 BLACK - 1827860000
Order 'cable grommets hdc kt 9 black - 1827860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1827860000-ND.
CONN CABLE SEALING PLUG PG 9 - 1719640000
Order 'conn cable sealing plug pg 9 - 1719640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1719640000-ND.
TOOL CUTTER CABLE 45MM - 9202040000
Order 'tool cutter cable 45mm - 9202040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9202040000-ND.
TOOL CUTTER CABLE KT55 - 9202060000
Order 'tool cutter cable kt55 - 9202060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9202060000-ND.
CUTTER/NIP HD CARPENTERS END 7" - 32671
Order 'cutter/nip hd carpenters end 7" - 32671' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32671-ND.
CUTTER/NIP HD CARPENTERS END 8" - 32672
Order 'cutter/nip hd carpenters end 8" - 32672' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32672-ND.
CUTTER/NIP HD MASONS END 8.75" - 32674
Order 'cutter/nip hd masons end 8.75" - 32674' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32674-ND.
CUTTER/NIP HD MASONS END 10" - 32676
Order 'cutter/nip hd masons end 10" - 32676' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32676-ND.
CUTTER/NIP HD MASONS END 11" - 32678
Order 'cutter/nip hd masons end 11" - 32678' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32678-ND.
CUTTER/NIP HD MASONS END 12" - 32680
Order 'cutter/nip hd masons end 12" - 32680' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32680-ND.
CUTTERS INSULATED HD DIAGNL 6.3" - 32835
Order 'cutters insulated hd diagnl 6.3" - 32835' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32835W-ND.
Send this link via E-Mail
Help With This Screen
