PLIER LONG FLAT NOSE 6.5" - 32630 - Tools
| Digi-Key Part Number | 32630-ND |
1 |
14.98000 |
Extended Price
14.98 |
| Manufacturer Part Number | 32630 | |||
| Description | PLIER LONG FLAT NOSE 6.5" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 32630 |
| Vendor | Wiha |
| Category | Tools |
| Tool Type | Pliers |
| Tip - Type | Long Nose, Straight |
| Length | 6.3" (160.02mm) |
| Weight | 0.26 lb (117.94g) |
| Features | Serrated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
32630 32630 |
32630 Specification Sheet
PLIER LONG FLAT NOSE 6.5" - 32630 (32630-ND) - Tools
Related parts Tools :PLIER LONG FLAT NOSE 6.5" - 32630
Order 'plier long flat nose 6.5" - 32630' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32630-ND.
PLIER LONG FLAT NOSE 6.3" - 32931
Order 'plier long flat nose 6.3" - 32931' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32931-ND.
PLIER LONG ROUND NOSE 6.5" - 32633
Order 'plier long round nose 6.5" - 32633' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32633-ND.
PLIER INSULATE FLAT NOSE 6.3" - 32810
Order 'plier insulate flat nose 6.3" - 32810' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32810-ND.
TOOL PLIERS LONG NOSE INSUL 6.5" - 32806
Order 'tool pliers long nose insul 6.5" - 32806' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32806-ND.
TOOL PLIERS LONG NOSE INSUL 8" - 32808
Order 'tool pliers long nose insul 8" - 32808' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32808-ND.
TOOL PLIER SHORT FLAT NOSE ESD - 32752
Order 'tool plier short flat nose esd - 32752' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 431-1034-ND.
PLIER LONG NOSE 8" PROTURN INSUL - 32341
Order 'plier long nose 8" proturn insul - 32341' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32341-ND.
PLIER LONG NOSE 6.3" PROTURN - 32348
Order 'plier long nose 6.3" proturn - 32348' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32348-ND.
PLIER LONG NOSE W/CUT EDGE 6.3" - 32919
Order 'plier long nose w/cut edge 6.3" - 32919' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32919-ND.
PLIER LONG NOSE W/CUT EDGE 8" - 32922
Order 'plier long nose w/cut edge 8" - 32922' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32922-ND.
PLIER 45DEG LONG BENT NOSE 8" - 32925
Order 'plier 45deg long bent nose 8" - 32925' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32925-ND.
TOOL PLIER LONG NEEDLE NOSE ESD - 32746
Order 'tool plier long needle nose esd - 32746' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 431-1042-ND.
PLIER ERGONOMIC NEEDLE NOSE - ELN54
Order 'plier ergonomic needle nose - ELN54' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number ELN54-ND.
PLIERS LONG NOSE - LN54
Order 'pliers long nose - LN54' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number LN54CI-ND.
Send this link via E-Mail
Help With This Screen
