TOOLS PROTURN INSUL 11PC W/BOX - 32390 - Tools
Wiha Assorted Tool Kit Tool 32390
| Digi-Key Part Number | 32390-ND |
1 |
179.98000 |
Extended Price
179.98 |
| Manufacturer Part Number | 32390 | |||
| Description | TOOLS PROTURN INSUL 11PC W/BOX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 32390 |
| Vendor | Wiha |
| Category | Tools |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
32390 32390 |
32390 Specification Sheet
TOOLS PROTURN INSUL 11PC W/BOX - 32390 (32390-ND) - Tools
Related parts Wiha Assorted Tool Kit Tool 32390TOOLS PROTURN INSUL 11PC W/BOX - 32390
Order 'tools proturn insul 11pc w/box - 32390' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32390-ND.
TOOLS PROTURN INSUL 13PC W/BOX - 32396
Order 'tools proturn insul 13pc w/box - 32396' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32396-ND.
TOOLS PROTURN INSUL 4PC W/POUCH - 32391
Order 'tools proturn insul 4pc w/pouch - 32391' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32391-ND.
TOOLS PROTURN INSUL 8PC W/POUCH - 32395
Order 'tools proturn insul 8pc w/pouch - 32395' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32395-ND.
PLIER 10" PROTURN INSUL ADJUST - 32340
Order 'plier 10" proturn insul adjust - 32340' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32340-ND.
PLIER LONG NOSE 8" PROTURN INSUL - 32341
Order 'plier long nose 8" proturn insul - 32341' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32341-ND.
PLIER COMB 8" PROTURN INSULATED - 32346
Order 'plier comb 8" proturn insulated - 32346' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32346-ND.
TOOLS TEST PROTURN INSUL 7PC SET - 32392
Order 'tools test proturn insul 7pc set - 32392' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32392-ND.
KIT INSULATED TERMINAL - STK-1 RED TERM BOX
Order 'kit insulated terminal - STK-1 RED TERM BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923000-I-ND.
CUTTER 6.3" PROTURN INSULATED - 32344
Order 'cutter 6.3" proturn insulated - 32344' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32344-ND.
CUTTER 8" HI LEVER PROTURN INSUL - 32347
Order 'cutter 8" hi lever proturn insul - 32347' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32347-ND.
PLIER/CUTTER INSUL 11PC IN POUCH - 32888
Order 'plier/cutter insul 11pc in pouch - 32888' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32888-ND.
TOOL COMBE INSULATED 61PC W/GRIP - 32898
Order 'tool combe insulated 61pc w/grip - 32898' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32898-ND.
TOOL KIT INSULATED SCREWDRIVER - TK-70INS
Order 'tool kit insulated screwdriver - TK-70INS' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K542-ND.
FERRULE BOX TWIN 20-14AWG WM - 9025390000
Order 'ferrule box twin 20-14awg wm - 9025390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9025390000-ND.
Options for Wiha Assorted Tool Kit Tool 32390
Send this link via E-Mail
Help With This Screen
