Wiha Socket Tool 31705
INSULATED SCKT 1/2" DRIVE 3/8" - 31705 - Tools
| Digi-Key Part Number | 31705-ND |
1 |
32.84000 |
Extended Price
32.84 |
| Manufacturer Part Number | 31705 | |||
| Description | INSULATED SCKT 1/2" DRIVE 3/8" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31705 |
| Vendor | Wiha |
| Category | Tools |
| Drive Size | 1/2" |
| Length | - |
| Size | 0.375" (9.53mm) 3/8" |
| Type | Socket, 12 Point |
| Features | Insulated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
31705 31705 |
31705 Specification Sheet
INSULATED SCKT 1/2" DRIVE 3/8" - 31705 (31705-ND) - Tools
Related parts Wiha Socket Tool 31705Wiha Socket Tool 31705
Order 'insulated sckt 1/2" drive 3/8" - 31705' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31705-ND.
Wiha Socket Tool 31710
Order 'insulated sckt 1/2" drive 5/8" - 31710' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31710W-ND.
Wiha Socket Tool 31713
Order 'insulated sckt 1/2" drive 3/4" - 31713' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31713-ND.
Wiha Socket Tool 31715
Order 'insulated sckt 1/2" drive 7/8" - 31715' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31715-ND.
Wiha Socket Tool 31720
Order 'insulated sckt 1/2" drive 1-1/8" - 31720' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31720W-ND.
Wiha Socket Tool 31342
Order 'insul socket 1/4" drive 3/8" - 31342' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31342-ND.
Wiha Socket Tool 31703
Order 'insulated sckt 1/2" drive 5/16" - 31703' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31703-ND.
Wiha Socket Tool 31704
Order 'insulated sckt 1/2" drive 11/32" - 31704' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31704-ND.
Wiha Socket Tool 31707
Order 'insulated sckt 1/2" drive 7/16" - 31707' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31707-ND.
Wiha Socket Tool 31708
Order 'insulated sckt 1/2" drive 1/2" - 31708' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31708-ND.
Wiha Socket Tool 31709
Order 'insulated sckt 1/2" drive 9/16" - 31709' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31709-ND.
Wiha Socket Tool 31712
Order 'insulated sckt 1/2" drive 11/16" - 31712' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31712-ND.
Wiha Socket Tool 31714
Order 'insulated sckt 1/2" drive 13/16" - 31714' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31714-ND.
Wiha Socket Tool 31716
Order 'insulated sckt 1/2" drive 1/2" - 31716' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31716-ND.
Wiha Socket Tool 31718
Order 'insulated sckt 1/2" drive 1" - 31718' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31718-ND.
Options for Wiha Socket Tool 31705
Send this link via E-Mail
Help With This Screen
