IDC CABLE- APR20A/ AE20M / APR20 - A3RRA-2036M
| Digi-Key Part Number | A3RRA-2036M-ND |
1 10 100 250 500 1000 2500 5000 |
32.30000 26.30500 19.38280 16.72920 15.57548 13.42952 12.69113 12.27578 |
Extended Price
32.30 263.05 1938.28 4182.30 7787.74 13429.52 31727.83 61378.90 |
| Manufacturer Part Number | A3RRA-2036M | |||
| Description | IDC CABLE- APR20A/ AE20M / APR20 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3RRA-2036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Male to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3RRA 2036M A3RRA2036M |
IDC CABLE- APR20A/ AE20M / APR20 - A3RRA-2036M (A3RRA-2036M-ND)
Related parts:IDC CABLE- APR20A/ AE20M / APR20 - A3RRA-2036M
Order 'idc cable- apr20a/ ae20m / apr20 - A3RRA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-2036M-ND.
IDC CABLE- APR20A/ AE20M / APR20 - A3RRA-2006M
Order 'idc cable- apr20a/ ae20m / apr20 - A3RRA-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-2006M-ND.
IDC CABLE- APR20A/ AE20M / APR20 - A3RRA-2018M
Order 'idc cable- apr20a/ ae20m / apr20 - A3RRA-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-2018M-ND.
IDC CABLE- APR20A/ AE20M / X - A1RXA-2036M
Order 'idc cable- apr20a/ ae20m / x - A1RXA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-2036M-ND.
IDC CABLE- ASS20A/ AE20M / APR20 - A3BKA-2036M
Order 'idc cable- ass20a/ ae20m / apr20 - A3BKA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-2036M-ND.
IDC CABLE- ASR20A/ AE20M / APR20 - A3BRA-2036M
Order 'idc cable- asr20a/ ae20m / apr20 - A3BRA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-2036M-ND.
IDC CABLE- AKR20A/ AE20M / APR20 - A3DRA-2036M
Order 'idc cable- akr20a/ ae20m / apr20 - A3DRA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRA-2036M-ND.
IDC CABLE- ASN20A/ AE20M / X - A1AXA-2036M
Order 'idc cable- asn20a/ ae20m / x - A1AXA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-2036M-ND.
IDC CABLE- ASC20G/ AE20M / X - A1AXG-2036M
Order 'idc cable- asc20g/ ae20m / x - A1AXG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-2036M-ND.
IDC CABLE - ASC20H/AE20M/X - A1AXH-2036M
Order 'idc cable - asc20h/ae20m/x - A1AXH-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-2036M-ND.
IDC CABLE- ASS20A/ AE20M / X - A1BXA-2036M
Order 'idc cable- ass20a/ ae20m / x - A1BXA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-2036M-ND.
IDC CABLE- ASR20G/ AE20M / X - A1BXG-2036M
Order 'idc cable- asr20g/ ae20m / x - A1BXG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-2036M-ND.
IDC CABLE - ASR20H/AE20M/X - A1BXH-2036M
Order 'idc cable - asr20h/ae20m/x - A1BXH-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-2036M-ND.
IDC CABLE- AKN20A/ AE20M / X - A1CXA-2036M
Order 'idc cable- akn20a/ ae20m / x - A1CXA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-2036M-ND.
IDC CABLE- AKC20G/ AE20M / X - A1CXG-2036M
Order 'idc cable- akc20g/ ae20m / x - A1CXG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-2036M-ND.
Send this link via E-Mail
Help With This Screen