Wiha Socket - Set Tool 31391
INSUL METRIC SOCKET 13PC IN BOX - 31391 - Tools
| Digi-Key Part Number | 31391-ND |
1 |
453.00000 |
Extended Price
453.00 |
| Manufacturer Part Number | 31391 | |||
| Description | INSUL METRIC SOCKET 13PC IN BOX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31391 |
| Vendor | Wiha |
| Category | Tools |
| Contents | 10 Sockets, 2 Extensions, 1 Ratchet |
| Drive Size | 1/4" |
| Includes | Storage Box |
| Range of Values | 5mm ~ 14mm |
| Type | Socket, Insulated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
31391 31391 |
31391 Specification Sheet
INSUL METRIC SOCKET 13PC IN BOX - 31391 (31391-ND) - Tools
Related parts Wiha Socket - Set Tool 31391Wiha Socket - Set Tool 31391
Order 'insul metric socket 13pc in box - 31391' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31391-ND.
Wiha Socket - Set Tool 31390
Order 'insul inch socket 13pc in box - 31390' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31390-ND.
Wiha Socket - Set Tool 31590
Order 'insulated 10pc socket set in box - 31590' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31590-ND.
Wiha Assorted Tool Kit Tool 31592
Order 'insulated 24pc socket set in box - 31592' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31592-ND.
Insulator Hardware, Fasteners, Accessory Nylon Screw Insulator - Richco Plastic Co MNIM3-1.0
Order 'insulator metric m3 x .039" - MNIM3-1.0' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MNIM3-1.0-ND.
Insulator Hardware, Fasteners, Accessory Nylon Screw Insulator - Richco Plastic Co MNIM3-2.5
Order 'insulator metric m3 x .098" - MNIM3-2.5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MNIM3-2.5-ND.
Insulator Hardware, Fasteners, Accessory Nylon Screw Insulator - Richco Plastic Co MNIM3-3.5
Order 'insulator metric m3 x .138" - MNIM3-3.5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MNIM3-3.5-ND.
Wiha Pliers, Wrench Tool Wrench 20091
Order 'wrench insulated metric 15pc set - 20091' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 20091-ND.
Wiha Pliers, Wrench Tool Wrench 20093
Order 'wrench insulated metric 8pc set - 20093' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 20093-ND.
Wiha Screw And Nut Driver - Set Tool 32094
Order 'insulated slotted/phillips 13pc - 32094' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32094-ND.
Wiha Assorted Tool Kit Tool 32396
Order 'tools proturn insul 13pc w/box - 32396' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32396-ND.
Wiha Assorted Tool Kit Tool 31691
Order 'insulated 24pc combo set in box - 31691' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31691W-ND.
Wiha Assorted Tool Kit Tool 31790
Order 'insulated 24pc combo set in box - 31790' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31790-ND.
Wiha Assorted Tool Kit Tool 32878
Order 'plier/cutter/driver 13pc w/box - 32878' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32878-ND.
Panduit Corp Termination Connector Kit 601 pcs - Assorted Insulated and Non-Insulated disconnects, Crimping Tool K-1103
Order 'kit disconn steel w/crimp tool - K-1103' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number K-1103-ND.
Options for Wiha Socket - Set Tool 31391
Send this link via E-Mail
Help With This Screen
