TORX PLUS BLADE - T-HANDLE IP30 - 28914 - Tools
| Digi-Key Part Number | 28914-ND |
1 |
6.76000 |
Extended Price
6.76 |
| Manufacturer Part Number | 28914 | |||
| Description | TORX PLUS BLADE - T-HANDLE IP30 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 28914 |
| Vendor | Wiha |
| Category | Tools |
| Type | Blade, TorxPlus |
| Size | IP30 |
| Length | 5.12" (130mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
28914 28914 |
28914 Specification Sheet
TORX PLUS BLADE - T-HANDLE IP30 - 28914 (28914-ND) - Tools
Related parts Tools :TORX PLUS BLADE - T-HANDLE IP30 - 28914
Order 'torx plus blade - t-handle ip30 - 28914' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28914-ND.
TORX PLUS BLADE - T-HANDLE IP15 - 28910
Order 'torx plus blade - t-handle ip15 - 28910' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28910-ND.
TORX PLUS BLADE - T-HANDLE IP20 - 28911
Order 'torx plus blade - t-handle ip20 - 28911' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28911-ND.
TORX PLUS BLADE - T-HANDLE IP25 - 28912
Order 'torx plus blade - t-handle ip25 - 28912' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28912-ND.
TORX PLUS BLADE - T-HANDLE IP27 - 28913
Order 'torx plus blade - t-handle ip27 - 28913' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28913-ND.
TORX PLUS BLADE - T-HANDLE IP40 - 28915
Order 'torx plus blade - t-handle ip40 - 28915' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28915-ND.
TOOL SCREWDRVR TORX PLUS IP30 - 36253
Order 'tool screwdrvr torx plus ip30 - 36253' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36253-ND.
KIT TORX SCREWDRIVER BLADE 7PC - 99XTD7
Order 'kit torx screwdriver blade 7pc - 99XTD7' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 99XTD7-ND.
TOOL L-WRENCH TORX PLUS IP30 - 36130
Order 'tool l-wrench torx plus ip30 - 36130' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36130-ND.
TOOL L-WRENCH TORX PLUS IP30 - 36630
Order 'tool l-wrench torx plus ip30 - 36630' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36630-ND.
BIT PWR TORX PLUS IP27 50MM - 74632
Order 'bit pwr torx plus ip27 50mm - 74632' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 74632-ND.
BIT PWR TORX PLUS IP30 50MM - 74636
Order 'bit pwr torx plus ip30 50mm - 74636' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 74636-ND.
SECURITY BLADE 6PC SET IN POUCH - 28197
Order 'security blade 6pc set in pouch - 28197' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28197-ND.
TORQUE DRVR TORX 14PC W/POUCH - 28599
Order 'torque drvr torx 14pc w/pouch - 28599' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28599-ND.
HEX METRIC BLADE - T-HANDLES 3MM - 28916
Order 'hex metric blade - t-handles 3mm - 28916' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28916-ND.
Send this link via E-Mail
Help With This Screen
