Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 28912
TORX PLUS BLADE - T-HANDLE IP25 - 28912 - Tools
| Digi-Key Part Number | 28912-ND |
1 |
6.76000 |
Extended Price
6.76 |
| Manufacturer Part Number | 28912 | |||
| Description | TORX PLUS BLADE - T-HANDLE IP25 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 28912 |
| Vendor | Wiha |
| Category | Tools |
| Type | Blade, TorxPlus |
| Size | IP25 |
| Length | 5.12" (130mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
28912 28912 |
28912 Specification Sheet
TORX PLUS BLADE - T-HANDLE IP25 - 28912 (28912-ND) - Tools
Related parts Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 28912Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 28912
Order 'torx plus blade - t-handle ip25 - 28912' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28912-ND.
Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 28910
Order 'torx plus blade - t-handle ip15 - 28910' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28910-ND.
Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 28911
Order 'torx plus blade - t-handle ip20 - 28911' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28911-ND.
Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 28913
Order 'torx plus blade - t-handle ip27 - 28913' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28913-ND.
Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 28914
Order 'torx plus blade - t-handle ip30 - 28914' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28914-ND.
Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 28915
Order 'torx plus blade - t-handle ip40 - 28915' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28915-ND.
Wiha Screw And Nut Driver Tool 36243
Order 'tool screwdrvr torx plus ip25 - 36243' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36243-ND.
Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 74624
Order 'bit pwr torx plus ip20 50mm - 74624' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 74624-ND.
Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 74628
Order 'bit pwr torx plus ip25 50mm - 74628' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 74628-ND.
Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 28916
Order 'hex metric blade - t-handles 3mm - 28916' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28916-ND.
Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 28917
Order 'hex metric blade - t-handles 4mm - 28917' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28917-ND.
Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 28918
Order 'hex metric blade - t-handles 5mm - 28918' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28918-ND.
Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 28919
Order 'hex metric blade - t-handles 6mm - 28919' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28919-ND.
Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 28920
Order 'hex inch blade - t-handles 1/8 - 28920' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28920-ND.
Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 28921
Order 'hex inch blade - t-handles 9/64 - 28921' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28921-ND.
Options for Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 28912
Send this link via E-Mail
Help With This Screen
