ANTI-STATIC ESD-SAFE PLUS IP 7 - 27853 - Tools
| Digi-Key Part Number | 27853-ND |
1 |
7.93000 |
Extended Price
7.93 |
| Manufacturer Part Number | 27853 | |||
| Description | ANTI-STATIC ESD-SAFE PLUS IP 7 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 27853 |
| Vendor | Wiha |
| Category | Tools |
| Type | Screwdriver, TorxPlus |
| Size | IP7 |
| Length - Blade | 1.57" (40mm) |
| Length - Overall | 4.70" (120mm) |
| Features | ESD Safe, Free Turning Cap |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
27853 27853 |
27853 Specification Sheet
ANTI-STATIC ESD-SAFE PLUS IP 7 - 27853 (27853-ND) - Tools
Related parts Tools :ANTI-STATIC ESD-SAFE PLUS IP 7 - 27853
Order 'anti-static esd-safe plus ip 7 - 27853' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27853-ND.
ANTI-STATIC ESD-SAFE PLUS IP 4 - 27850
Order 'anti-static esd-safe plus ip 4 - 27850' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27850-ND.
ANTI-STATIC ESD-SAFE PLUS IP 5 - 27851
Order 'anti-static esd-safe plus ip 5 - 27851' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27851-ND.
ANTI-STATIC ESD-SAFE PLUS IP 6 - 27852
Order 'anti-static esd-safe plus ip 6 - 27852' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27852-ND.
ANTI-STATIC ESD-SAFE PLUS IP 8 - 27854
Order 'anti-static esd-safe plus ip 8 - 27854' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27854-ND.
ANTI-STATIC ESD-SAFE PLUS IP 9 - 27855
Order 'anti-static esd-safe plus ip 9 - 27855' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27855-ND.
ANTI-STATIC ESD-SAFE PLUS IP 10 - 27856
Order 'anti-static esd-safe plus ip 10 - 27856' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27856-ND.
ANTI-STATIC ESD-SAFE PLUS IP 15 - 27857
Order 'anti-static esd-safe plus ip 15 - 27857' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27857-ND.
ANTI-STATIC ESD-SAFE PLUS 7PC - 27894
Order 'anti-static esd-safe plus 7pc - 27894' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27894-ND.
PREC ESD-SAFE NUT DRIVER 7/64" - 27703
Order 'prec esd-safe nut driver 7/64" - 27703' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27703-ND.
PREC ESD-SAFE NUT DRIVER 7/32" - 27713
Order 'prec esd-safe nut driver 7/32" - 27713' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27713-ND.
TWEEZERS FINE RND POINT ESD SAFE - 44506
Order 'tweezers fine rnd point esd safe - 44506' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 431-1022-ND.
TWEEZER FINE POINT ESD SAFE - 44531
Order 'tweezer fine point esd safe - 44531' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 431-1028-ND.
DISPENSER FOR ANTI-STATIC TAPE - 620
Order 'dispenser for anti-static tape - 620' online from Digi-Key. Manufactured by 3M. Digi-Key part number 6203M-ND.
PREC ESD-SAFE HEX 7/64" X 60MM - 27543
Order 'prec esd-safe hex 7/64" x 60mm - 27543' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27543-ND.
Send this link via E-Mail
Help With This Screen
