Wiha Screwdrivers, Nut Driver Tool 27547
PREC ESD-SAFE HEX 9/64" X 60MM - 27547 - Tools
| Digi-Key Part Number | 27547-ND |
1 |
5.11000 |
Extended Price
5.11 |
| Manufacturer Part Number | 27547 | |||
| Description | PREC ESD-SAFE HEX 9/64" X 60MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 27547 |
| Vendor | Wiha |
| Category | Tools |
| Type | Hex Driver (Allen) |
| Size | 0.141" (3.581mm) 9/64" |
| Length - Blade | 2.36" (60mm) |
| Length - Overall | 6.69" (170mm) |
| Features | ESD Safe, Free Turning Cap |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
27547 27547 |
27547 Specification Sheet
PREC ESD-SAFE HEX 9/64" X 60MM - 27547 (27547-ND) - Tools
Related parts Wiha Screwdrivers, Nut Driver Tool 27547Wiha Screwdrivers, Nut Driver Tool 27547
Order 'prec esd-safe hex 9/64" x 60mm - 27547' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27547-ND.
Wiha Screwdrivers, Nut Driver Tool 27543
Order 'prec esd-safe hex 7/64" x 60mm - 27543' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27543-ND.
Wiha Screwdrivers, Nut Driver Tool 27549
Order 'prec esd-safe hex 5/32" x 60mm - 27549' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27549-ND.
Wiha Screwdrivers, Nut Driver Tool 26333
Order 'drvr precision hex 9/64 x 60mm - 26333' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26333-ND.
Wiha Screw And Nut Driver Tool 27539
Order 'prec esd-safe hex 5/64" x 50mm - 27539' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27539-ND.
Wiha Screwdrivers, Nut Driver Tool 27707
Order 'prec esd-safe nut driver 9/64" - 27707' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27707-ND.
Wiha Screwdrivers, Nut Driver Tool 27535
Order 'prec esd-safe hex 4.0mm x 60mm - 27535' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27535-ND.
Wiha Screw And Nut Driver Tool 27735
Order 'prec esd-safe nut driver 3.5mm - 27735' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27735-ND.
Wiha Screwdrivers, Nut Driver Tool 27541
Order 'prec esd-safe hex 3/32" x 50mm - 27541' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27541-ND.
Wiha Screwdrivers, Nut Driver Tool 27545
Order 'prec esd-safe hex 1/8" x 6mm - 27545' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27545-ND.
Wiha Screw And Nut Driver Tool 27513
Order 'prec esd-safe hex 1.3mm 120mm - 27513' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27513-ND.
Wiha Screw And Nut Driver Tool 27520
Order 'prec esd-safe hex 2.0mm 145mm - 27520' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27520-ND.
Wiha Screwdrivers, Nut Driver Tool 96436
Order 'tool screwdrvr ballpt hex 9/64" - 96436' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 96436-ND.
Wiha Screwdrivers, Nut Driver Tool 26574
Order 'pico prec nut driver 9/64 x 60mm - 26574' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26574-ND.
Wiha Screwdrivers, Nut Driver Tool 27505
Order 'prec esd-safe hex .028" x 40mm - 27505' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27505-ND.
Options for Wiha Screwdrivers, Nut Driver Tool 27547
Send this link via E-Mail
Help With This Screen
