Keywords:





BATT NIMH 1.2V 3200MAH H TYPE - HHR-330AH - Batteries

Digi-Key Part Number P636-ND
Price Break
1
10
50
100
300
600
1200
2700
5100
Unit Price
11.33000
10.19300
9.06000
7.92750
7.24800
6.79500
6.22875
5.77575
5.66250
Extended Price
11.33
101.93
453.00
792.75
2174.40
4077.00
7474.50
15594.52
28878.75
Manufacturer Part NumberHHR-330AH
DescriptionBATT NIMH 1.2V 3200MAH H TYPE
Quantity Available 100
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHHR-330AH
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeL-Fat A - Flat Top
Voltage - Rated 1.2V
Capacity3200mAh
Shipping Info-
RechargeabilityYes
Termination StyleFlat Top (Non-Extending)
Size / Dimension0.72" Dia x 2.64" H (18.2mm x 67.0mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HHR 330AH
HHR330AH
P636 ND
P636ND
P636

HHR-330AH Specification Sheet

Image of BATT NIMH 1.2V 3200MAH H TYPE - HHR-330AH

BATT NIMH 1.2V 3200MAH H TYPE - HHR-330AH (P636-ND) - Batteries

Related parts Batteries :
BATT NIMH 1.2V 3200MAH H TYPE - HHR-330AH
 Order 'batt nimh 1.2v 3200mah h type - HHR-330AH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P636-ND.
BATT NIMH 1.2V 3200MAH W/TAB - HHR-330AHT
 Order 'batt nimh 1.2v 3200mah w/tab - HHR-330AHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P636T-ND.
BATT NIMH 1.2V 500MAH H TYPE - HHR-60AAAH
 Order 'batt nimh 1.2v 500mah h type - HHR-60AAAH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P634-ND.
BATT NIMH 1.2V 1900MAH H TYPE - HHR-210AH
 Order 'batt nimh 1.2v 1900mah h type - HHR-210AH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P635-ND.
BATT NIMH 1.2V 3500MAH H TYPE - HHR-370AH
 Order 'batt nimh 1.2v 3500mah h type - HHR-370AH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P637-ND.
BATT NIMH 1.2V 2500MAH H TYPE - HHR-250SCH
 Order 'batt nimh 1.2v 2500mah h type - HHR-250SCH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P638-ND.
BATT NIMH 1.2V 3100MAH H TYPE - HHR-300CH
 Order 'batt nimh 1.2v 3100mah h type - HHR-300CH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P639-ND.
BATT NIMH 1.2V 500MAH W/TAB - HHR-60AAAHT
 Order 'batt nimh 1.2v 500mah w/tab - HHR-60AAAHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P634T-ND.
BATT NIMH 1.2V 1900MAH W/TAB - HHR-210AHT
 Order 'batt nimh 1.2v 1900mah w/tab - HHR-210AHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P635T-ND.
BATT NIMH 1.2V 3500MAH W/TAB - HHR-370AHT
 Order 'batt nimh 1.2v 3500mah w/tab - HHR-370AHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P637T-ND.
BATT NIMH 1.2V 2500MAH W/TAB - HHR-250SCHT
 Order 'batt nimh 1.2v 2500mah w/tab - HHR-250SCHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P638T-ND.
BATT NIMH 1.2V 3100MAH W/TAB - HHR-300CHT
 Order 'batt nimh 1.2v 3100mah w/tab - HHR-300CHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P639T-ND.
BATTERY NIMH 1.2V 2000MAH W/TAB - HHR-200AB20T
 Order 'battery nimh 1.2v 2000mah w/tab - HHR-200AB20T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010T-ND.
BATTERY NIMH 1.2V 550MAH W/TAB - HHR-55AAAC1
 Order 'battery nimh 1.2v 550mah w/tab - HHR-55AAAC1' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011T-ND.
BATTERY NIMH 1.2V 650MAH W/TAB - HHR-65TAB17
 Order 'battery nimh 1.2v 650mah w/tab - HHR-65TAB17' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012T-ND.

Send this link via E-Mail
Help With This Screen

BATT NIMH 1.2V 3200MAH H TYPE - HHR-330AH
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT NIMH 1.2V 3100MAH W/TAB - HHR-300CHT Next: BATT NIMH 1.2V 3200MAH W/TAB - HHR-330AHT
BATT NIMH 1.2V 3200MAH H TYPE - HHR-330AH